HSD Series Aluminium Organic Polymer Capacitors

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 25V AEC-Q200 2.809In Stock
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 434In Stock
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 932In Stock
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 19 mOhms 2.8 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 958In Stock
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 17 mOhms 3 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 500In Stock
Min.: 1
Mult.: 1
120 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200 189In Stock
1.000Expected 8/20/2026
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 2.000
Mult.: 2.000
330 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 17 Ohms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1.000
Mult.: 1.000
180 uF 50 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 19 mOhms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 38 Weeks
Min.: 1.000
Mult.: 1.000
68 uF 80 VDC Radial 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 3 A - 55 C + 105 C 10 mm Can HSD