SMC Series Film Capacitors

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 100V 0.001uF 5% LS 5.7mm 1.446In Stock
Min.: 1
Mult.: 1
: 2.400

1000 pF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 100 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.68uF 5% LS 10.2mm 700In Stock
Min.: 1
Mult.: 1
: 800

0.68 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts .22uF 5% 435In Stock
Min.: 1
Mult.: 1
: 1.700

0.22 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 4.5 mm (0.177 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.0015uF 5% LS 5.7mm 2.298In Stock
Min.: 1
Mult.: 1
: 2.400

1500 pF 30 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 50 VAC 5 % 2 Pin 3 mm (0.118 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.10uF 5% LS 10.2mm 311In Stock
Min.: 1
Mult.: 1
: 800

0.1 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.15uF 5% LS 7.3mm 1.714In Stock
Min.: 1
Mult.: 1
: 2.300

0.15 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 3.5 mm (0.138 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.47uF 5% LS 10.2mm 503In Stock
Min.: 1
Mult.: 1
: 800

0.47 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 0.10uF 5% LS 5.7mm 3.249In Stock
Min.: 1
Mult.: 1
: 2.100

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 4 mm (0.157 in) 2220 (5750 metric) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50volts 1.0uF 5% LS 12.7mm 35In Stock
600Expected 8/6/2026
Min.: 1
Mult.: 1
Max.: 1.200
: 600

1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 11.5 mm (0.453 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.022uF 5% LS 5.7mm
2.394Expected 7/30/2026
Min.: 1
Mult.: 1
Max.: 4.800
: 2.400

0.022 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5 mm (0.197 in) SMD Film Capacitors 63 VAC 5 % 2 Pin 3 mm (0.118 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 50V 0.27uF 5% 0.05 Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500

0.27 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C SMC Bulk
KEMET Film Capacitors 250volts 0.10uF 5% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

0.1 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 100volts 0.22uF 5% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

0.22 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.27uF 5% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

0.27 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.033uF 5% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

0.033 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.33uF 5% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 800

0.33 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel, Cut Tape, MouseReel
KEMET Film Capacitors 100volts 0.047uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

0.047 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.047uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

0.047 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.056uF 5% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

0.056 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 0.82uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

0.82 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 10.2 mm (0.402 in) 10.2 mm (0.402 in) 9.1 mm (0.358 in) SMD Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts .1uF 5% Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.3 mm (0.287 in) 6 mm (0.236 in) SMD Film Capacitors 30 VAC 5 % 2 Pin 3 mm (0.118 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 1.5uF 5% Non-Stocked Lead-Time 30 Weeks
Min.: 400
Mult.: 400
: 400

1.5 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 5 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50V 1uF 0.02 2% 30 VAC Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

50 VDC SMD/SMT Polyphenylene Sulfide (PPS) SMD Film Capacitors 30 VAC 2 % - 55 C + 125 C SMC Reel
KEMET Film Capacitors 50volts 1.2uF 5% LS 12.7mm Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

1.2 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 30 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel
KEMET Film Capacitors 250volts 0.15uF 5% LS 12.7mm Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

0.15 uF 250 VDC SMD/SMT Polyphenylene Sulfide (PPS) 12.7 mm (0.5 in) 12.7 mm (0.5 in) SMD Film Capacitors 160 VAC 5 % 6.5 mm (0.256 in) - 55 C + 125 C SMC Reel