Antennas

 Antennas
Antennas are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many passive component manufacturers including ABRACON, Antenova, Johanson, KYOCERA AVX, Maxtena, Molex, Pulse, Taoglas, TE Connectivity, u-blox & more. Please view our large selection of Antenna products below.
Results: 11.483
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Taoglas Antennas AHP2356A Active Multi-Band GNSS (L1/L2) 2 Stage LNA 35 x 35 x 6 mm Stacked Patch Antenna 100 mm 1.13, I-PEX MHFI (U.FL) 51In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch Antenna 1.207 GHz 1.603 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Square 28.19 dB, 28.06 dB, 27.53 dB, 27.38 dB, 25.74 dB 50 Ohms 1.5:1 - 40 C + 85 C 5 Band Connector I-PEX MHFHT Navigation Systems, Industrial and Commercial Tracking 70 mm 70 mm 11 mm 1.37 Coaxial Tray
Digi Antennas 900 MHz, 19.6cm, 7.75" half wave, (1.7 dBi) articulating, RPSMA male 96In Stock
Min.: 1
Mult.: 1
2J Antennas Antennas BAYONET 915MHZ/SIGFOX/LORA/LPWA/ 20In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz LoRa ISM, Sigfox, ZigBee Whip 3.1 dBi 50 Ohms 1.9:1 25 W - 40 C + 85 C 1 Band Wall Mount SMA Male 915 MHz 220 mm IP67 RG58 BAYONET Bulk
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 1 m Cable and SMA Male Connector 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennas 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 400 mm Low Loss Cable 7In Stock
Min.: 1
Mult.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
HUBER+SUHNER Antennas SENCITY Urban 200 1In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
2J Antennas Antennas DEBA WIFI/BT 2.4 SMA RP 55In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 2.49 GHz Bluetooth WiFi ISM, Zigbee Whip 3.5 dBi 50 Ohms 4.1:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male 2.4 GHz 44 mm DEBA Bulk
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF4 Connector 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF4 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and MHF4 Connector 4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector MHF4 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennas 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 150 mm Low Loss Cable 7In Stock
Min.: 1
Mult.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M 2In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 3In Stock
10Expected 9/22/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable I-PEX MHF1 Connector 7In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector I-PEX MHF1 60 mm 60 mm 18.8 mm 1.13 mini Coax ECHO50
Siretta Antennas Embedded Active High Accuracy Multi-Constellation GNSS Antenna 0.1M Cable SMA Male Connector 7In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GPS, GLONASS 23 dB 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector SMA-Male 60 mm 60 mm 18.8 mm RG-174 ECHO50
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 3 m Cable and SMA Male Connector 7In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Pulse Electronics Antennas GNSS/LTE Direct Mount 50Ohms 4G
24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 698 MHz 2.7 GHz GPS, GLONASS 2.7 dBi, 4.8 dBi 50 Ohms 2:1, 2.5:1 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
Siretta Antennas Stubby Terminal Mount Active GPS L1 Helical Antenna SMA Male Connector 5In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helical Antenna 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA-Male 1.575 GHz DELTA60
Siretta Antennas 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 2.5 M Low Loss Cable 7In Stock
Min.: 1
Mult.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
KYOCERA AVX Antennas LDS SMT S-Band Cap 274In Stock
Min.: 1
Mult.: 1
: 400

PCB Antennas PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GNSS/LTE WiFi Direct Mount 50Ohms
24In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 6 GHz 6.5 dBi, 30 dB 50 Ohms 20 W - 40 C + 85 C 2 Band Connector SMA-Male IP67 RG-174 DISC Bulk
Pulse Electronics Antennas 34In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
Teltonika Antennas 5G STRAIGHT COMPACT MOBILE SMA ANTENNA 129In Stock
30Expected 8/17/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 6 GHz 2.8 dBi 50 Ohms 7.9 - 40 C + 85 C Connector SMA 54.9 mm IP53
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA
3In Stock
10Expected 9/14/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Siretta Antennas 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 5 M Low Loss Cable 7In Stock
Min.: 1
Mult.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44
Siretta Antennas 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 1 M Low Loss Cable 6In Stock
Min.: 1
Mult.: 1

50 Ohms 50 W - 40 C + 85 C Screw Through Hole MMCX-Male IP67 RG-174 TANGO44