IP67 Antennas

Results: 1.033
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 19 dBi, Spot-M, IP 67, vert.+ hor. polarized, 2 x 2 MIMO; Conn. N (f) 4In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 5.15 GHz 5.875 GHz 802.11 a/h, WiFi, WLAN Module Square 19 dBi 50 Ohms 1.7 6 W - 55 C + 70 C 1 Band Bracket Mount Connector N Female 5.145 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
TE Connectivity Antennas Panel,ArtMnt,FIXED,N F 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Rectangular 8 dBi, 9 dBi 50 Ohms 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.525 GHz Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks 30.5 cm 17.8 cm 2.5 cm IP67
Pulse Electronics Antennas GSM GPS Direct Mnt Antenna 16In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 824 MHz 1.6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS Module Dome 4 dB, 4.5 dB, 1 dBi, 30 dB 50 Ohms 2:1 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 868 MHz, 915 MHz, 1575.42 MHz, 1602.5625 MHz, 1800 MHz, 1900 MHz, 2100 MHz Utility Boxes, Smart Metering, Navigation, Fleet Management, Tracking 34.8 mm IP67 4000 mm RG174 x 2 W4165 Bulk
HUBER+SUHNER Antennas WiFi Rail-Trackside, Directional 5 GHz, 23 dBi, Spot-L, IP 67, Hor. + vertical polarized; 2 x 2 MIMO, Conn. N (f) 1In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.9 GHz 6.1 GHz WiFi 23 dBi 50 Ohms 2 6 W - 45 C + 70 C 1 Band 305 mm 305 mm 15 mm IP67 Spot-L
TE Connectivity Antennas Panel,LHCP,RA,SMAF 50In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas Outdoor Antennas Passive Antenna 865 MHz 870 MHz RFID Module Square 5 dBi 50 Ohms 1.5:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector SMA Female 867 MHz Warehouse, Distribution Center, Airports, Hospitals, Transit Terminals, Conveyor Belt 132.1 mm 132.1 mm 17.8 mm IP67 S8655P
Maxtena Antennas Active Multi-Frequency Antenna Embedded 2In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Square - 2 dB, 2.6 dB, 3.3 dB 2:1, 2.3:1, 3:1 - 40 C + 105 C 3 Band Magnetic Mount Connector U.FL 1.1765 GHz, 1.223 GHz, 1.5825 GHz GIS Applications, RTK Applications, GNSS Applications 75 mm 70 mm 23 mm IP67 5 M RG174 Bulk
Pulse Electronics Antennas 2X LTE WiFi GNSS Multiband 3M 26In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active Antenna 698 MHz 5.9 GHz Cellular (NBIoT, LTE) GNSS WiFi 4.4 dBi, 5.4 dBi, 4.5 dBi, 6.7 dBi 50 Ohms 2.2, 4, 3, 2:1 - 40 C + 85 C 7 Band Adhesive Mount Connector RP-SMA Male, SMA Male 145 mm 135 mm 66.66 mm IP67 JAGUAR Bulk
Maxtena MEA-1621-MT-TNC
Maxtena Antennas 1In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.616 GHz 1.627 GHz 4.5 dBi 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Screw Mount Connector TNC 1.621 GHz IP67 Bulk
Tallysman 33-3712-00-11-5000
Tallysman Antennas 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Patch 1.557 GHz 1.606 GHz GPS, GNSS 4.75 dB, 26 dB 49 MHz 1.8:1 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector IP67 TW3712
Taoglas MA1509.AK.007
Taoglas Antennas 1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Round Dome 50 Ohms - 40 C + 85 C MIMO 9 Band Direct / Permanent Mount 57.47 mm IP67 RG-174, TGC-200
TE Connectivity Antennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 194In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U
Pulse Electronics Antennas GNSS Active L1, L2, L5 Patch Antenna NM Direct Mount 39In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Active Patch Antenna 1.164 GHz 1.602 GHz GPS, GLONASS Patch 2.5 dBi 50 Ohms - 40 C + 85 C 3 Direct Mount N-Male 55.35 mm IP67 GNSS Bulk
Pulse Electronics Antennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector 45In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 5.1 dBi 50 Ohms 2.5 3 W - 40 C + 85 C Dipole 2 Band Direct Mount Connector SMA 53.5 mm IP67 RG-316 LPT Bulk
ABRACON Antennas External Active ANTENNA GNSS, SMA, IP67, Adhesive
437In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 28 dB 50 Ohms 2 - 40 C + 85 C Patch Adhesive Mount Connector SMA-Male 49 mm 37.5 mm 17 mm IP67 RG-174 AANE-AP Bulk
Taoglas Antennas Adhesive Mount, Low Profile, Single Stage LNA GNSS Antenna 3m RG-174 with SMA(M) 46In Stock
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 1.559 GHz 1.61 GHz GPS, GLONASS Patch 2.8 dB, 3.11 dB, 3.52 dB 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount SMA Male 1.57542 GHz, 1.561 GHz, 1.602 GHz 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas Magnetic/Adhesive Mount, Low Profile, Dual Stage LNA GNSS Antenna 3m RG-174 with SMA(M) 92In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Dual Stage Antenna 1.565 GHz 1.61 GHz GPS, GLONASS Patch 3.52 dB 50 Ohms 2:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA (Male) 1.561 GHz, 1.57542 GHz, 1.600995 GHz 35.7 mm 35.7 mm 15 mm IP67 RG-174 Bulk
Taoglas Antennas GNSS L1/L2/L5 External Magnetic Mount Antenna with 1500mm RG-174 and SMA(M)ST 77In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Multi Band Antenna 1.17645 GHz 1.603 GHz GPS, Glonass Patch 30 dB 50 Ohms 1.5:1, 2:1 - 40 C + 85 C 5 Band Magnetic Mount Connector SMA (Male) 67.2 mm 63.2 mm 26.5 mm IP67 RG-174 Bulk
Taoglas Antennas White Synergy X - 5in1 Multiband GNSS 350mm RG-174 SMA(M):4*5G/4G 150-250mm SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas White Synergy X - 7in1 Staggered Lengths GNSS RG-174 SMA(M):4*5G/4G SMA(M):2*WiFi RP-SMA(M) 6In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas White SynergyX 9in1 Multiband GNSS 350mm RG174 SMA(M):4*5G/4G 150-250mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA, RP-SMA 67 mm IP67 RG-174 Synergy X Bulk
Taoglas Antennas White SynergyXR 9in1 GNSS 350mm RG174 SMA(M):4*5G/4G 150-225mm SMA(M):4*WiFi 250-325mm RP-SMA(M) 8In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 9.29 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 6 Band Screw Mount SMA SMA 67 mm IP67 Synergy XR Bulk
Taoglas Antennas 3-in-1 GNSS and 2x5G/4G MIMO Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 6 GHz GPS, GLONASS 7.57 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Mount Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 2-in-1 GNSS and 5G/4G Permanent Mount Puck Antenna with 2m 1.5DS and SMA(M) 40In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5 GHz GPS, GLONASS - 1.91 dBic 50 Ohms 2:1 10 W - 40 C + 85 C 8 Band Screw Mount Connector SMA-Male 101 mm 101 mm 20 mm IP67 TGC-1.5DS Bulk
Taoglas Antennas 12-in-1 Permanent Mount Antenna 1*GNSS L1/L5, 8*5G/4G, 3*Wi-Fi With SMA/RP-SMA Connector And 300mm Staggered RG-174/TGC-1.5DS Cable Pigtails. 21In Stock
Min.: 1
Mult.: 1

Vehicle Antennas 617 MHz 7.125 GHz WiFi 7.82 dBi 50 Ohms 3:1 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 330 mm 75.5 mm 45.2 mm IP67 RG-174, TGC-1.5DS Raptor MAX Bulk