-ar Antennas

Results: 136
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 916MHz, 1m, SMA Non-Stocked Lead-Time 8 Weeks
Min.: 200
Mult.: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 895 MHz 945 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Straight 1.6 dBi 50 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 916 MHz Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices 109.6 mm IP67 1 M RG58 ANT-916-ID Bulk
ABRACON Antennas Internal/Embedded Antennas Surface Mount Surface Mount(Solder) Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
Pulse Electronics R380500314
Pulse Electronics Antennas ANTENNA DIPOLE ARTICLE 2,4 NPB Non-Stocked Lead-Time 10 Weeks
Min.: 120
Mult.: 1

Bulk
Microchip Technology Antennas Aristotle RFA025F7H1 5dBi 2.4 Ghz Ext Ant Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Straight 5 dBi 50 Ohms 1 Band Snap In Connector IPEX MHF 2.4 GHz Wireless Applications 174 mm 150 mm RF1.13
ArduSimple Antennas 3D Choke Ring GNSS Tripleband + L-band antenna (IP67) Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 7 dBi 50 Ohms 1.5 - 40 C + 85 C Connector TNC Female IP67
ArduSimple AS-ANT3B-BUDSUR-L1L2L5-25SMA-0
ArduSimple Antennas Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
KrakenRF Antennas A set of five magnetic whip antennas that can be used with the KrakenSDR for direction finding. The magnets are strong enough to secure the antennas to the roof of a moving car. N/A
Min.: 1
Mult.: 1
Outdoor Antennas Whip Magnetic Mount KrakenSDR
Arbor Technology Antennas 1 x 2dBi HSUPA External Antenna Non-Stocked
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 2 Band WiFi Dual Band
Arbor Technology Antennas 1 x WiFi Dual-band 2.4G/5G Ext antenna Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas HSUPA Antenna 2.4 GHz 5 GHz 2 Band WiFi 2.4 GHz, 5 GHz
Arbor Technology GPS-IOT800
Arbor Technology Antennas GPS Mouse antenna for IOT-500/800 Non-Stocked
Min.: 1
Mult.: 1

Arbor Technology IOT500-GPS-ANT
Arbor Technology Antennas GPS mouse antenna for IOT-500/800 Non-Stocked
Min.: 1
Mult.: 1