2460 Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Length Width Height IP Rating Series Packaging
Pulse Electronics Antennas 2.4/5-7 GHZ WIFI7 TYPE 11 11.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 2 dBi, 2.5 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14 810In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 7.125 GHz WiFi 3.69 dBi 84 MHz, 2000 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band SMD/SMT Solder 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 1 M Low Loss Cable SMA Male Connector Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20