87010023

HUBER+SUHNER
455-84459289
87010023

Mfr.:

Description:
Antennas SENCITY Rail Antenna with GPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 6/18/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,65 € 233,65 €
200,42 € 2.004,20 €
192,25 € 4.806,25 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Passive Antenna
694 MHz
2.7 GHz
Cellular (NBIoT, LTE)
GPS
WiFi
Module
Sharkfin
4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi
50 Ohms
2, 1.7, 1.7, 1.8, 2
- 40 C
+ 85 C
5 Band
Direct / Permanent Mount
Connector
N Female, TNC Male
827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz
Railway
145 mm
85 mm
7 mm
IP66
Rail
Brand: HUBER+SUHNER
Cable Length: 0.23 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: SENCITY
Part # Aliases: 0 84459289
Unit Weight: 662,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Kathrein Rail & Road Antennas

Huber+Suhner Kathrein Rail and Road Antennas feature an 87.5MHz to 3800MHz frequency range, 50Ω impedance rating, and 25°C or 50°C ambient temperature. These antennas have an IP66 rating and are ideal for outdoor environmental conditions. Huber+Suhner Kathrein Rail and Road Antennas offer modules with aluminum, fiberglass, copper, stainless steel, and brass construction.