GA3459-BL

Coilcraft
994-GA3459-BL
GA3459-BL

Mfr.:

Description:
Audio Transformers / Signal Transformers GA3459 for LT3751 500V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback Transformers
Flyback
SMD/SMT
50 kHz
5 uH
1.5 kV
- 40 C
+ 125 C
Single
26.75 mm
26 mm
14 mm
GA3459
Tray
Brand: Coilcraft
Maximum DC Current: 20 A
Maximum DC Resistance: 515 mOhms, 7.7 mOhms
Primary Resistance: 7.7 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 515 mOhms
Shielding: Unshielded
Factory Pack Quantity: 24
Subcategory: Transformers
Unit Weight: 27,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 2.130

Stock:
2.130 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,52 € 8,52 €
7,53 € 75,30 €
7,18 € 172,32 €
7,04 € 337,92 €
6,83 € 819,60 €
6,54 € 1.726,56 €
6,34 € 3.195,36 €
6,14 € 6.189,12 €