Panasonic Aluminium Organic Polymer Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 1.200In Stock
Min.: 1
Mult.: 1
Reel: 400

27 uF 80 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 12uF 20% SMD 340mA Halogen Free 2.139In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 80 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms SMD 3.717In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.03 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 30mOhm 10x12.6mm OS-CON 35In Stock
800Expected 7/22/2026
Min.: 1
Mult.: 1
Reel: 400

18 uF 100 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% 40mOhms SMD 5In Stock
Min.: 1
Mult.: 1
Reel: 400

18 uF 100 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 730 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free 37In Stock
1.200On Order
Min.: 1
Mult.: 1
Reel: 400

39 uF 63 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 2.95 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 39uF 20% SMD 690mA Halogen Free 28In Stock
2.000Expected 5/27/2026
Min.: 1
Mult.: 1
Reel: 500

39 uF 63 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 50 mOhms 2.19 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 25mOhms SMD 273In Stock
400Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 930 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 33uF 20% 35mOhms SMD 30In Stock
400Expected 7/16/2026
Min.: 1
Mult.: 1
Reel: 400

33 uF 80 VDC SMD/SMT 11.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 780 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free 469In Stock
1.600On Order
Min.: 1
Mult.: 1
Reel: 400

47 uF 80 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 22uF 30mOhm 10x12.6mm OS-CON
9.193On Order
Min.: 1
Mult.: 1
Reel: 400

22 uF 100 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD
1.156Expected 7/8/2026
Min.: 1
Mult.: 1
Reel: 400

27 uF 100 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x6.9mm OS-CON
9.970On Order
Min.: 1
Mult.: 1
Reel: 1.000

6.8 uF 100 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 340 mA - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms SMD
9.200On Order
Min.: 1
Mult.: 1
Reel: 400

56 uF 80 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 980 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 18uF 20% SMD 340mA Halogen Free
1.000Expected 7/29/2026
Min.: 1
Mult.: 1
Reel: 1.000

18 uF 63 VDC SMD/SMT 6.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 68uF 20% SMD 1030mA Halogen Free
447Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 400

68 uF 63 VDC SMD/SMT 12.6 mm Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 3.28 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 660mA Halogen Free Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

27 uF 80 VDC SMD/SMT 7.9 mm Aluminum Polymer Capacitors 1000 Hour 20 % 55 mOhms 2.08 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel