2412 Tantalum Capacitors - Solid SMD

Results: 3.586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 20% ESR=1.8ohms 5.008In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 22 uF 10 VDC 20 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 68uF 2312 10% ESR=1ohms 830In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 68 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 15uF 2312 10% ESR=375mOhms 1.323In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 15 uF 20 VDC 10 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 16V 10% TOL. 8.030In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 47 uF 16 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2412 ESR= 700mOhms 20% 4.939In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 100 uF 6.3 VDC 20 % 700 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 6x3.2 4.477In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 22 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=1.8ohms 4.859In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 1.8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=275mOhms 1.045In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 10 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF +/-20% 10V 3.312In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 100 uF 10 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=300mOhms 945In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 68uF 2312 10% ESR=80mOhms 797In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 68 uF 10 VDC 10 % 80 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 33uF 6x3.2 4.999In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel F93 33 uF 20 VDC 20 % 1.1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 20% ESR=300mOhms 1.143In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 220 uF 6.3 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volt 10% C Case Molded 485In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 593D 4.7 uF 35 VDC 10 % 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=450mOhms 474In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 10 uF 25 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 0.47uF 2312 10% ESR=8ohms 2.433In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 0.47 uF 50 VDC 10 % 8 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 20% ESR=200mOhms 960In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35v 10uF 2312 20% ESR=1.6ohms 525In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 20 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms 35In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 330 uF 4 VDC 10 % 83 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 22uF 10% ESR=300mOhms 440In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 22 uF 25 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10v 100uF 2312 10% ESR=1.2ohms 31In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 100 uF 10 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=290mOhms 1.000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 290 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=275mOhms 400In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 10 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=750mohm 259In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 15 uF 25 VDC 10 % 750 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=1.3Ohms 175In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 4.7 uF 25 VDC 10 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT