2412 Tantalum Capacitors - Solid SMD

Results: 3.586
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 25V 15uF 2312 10% ESR=750mohm 259In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 15 uF 25 VDC 10 % 750 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=1.3Ohms 175In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 4.7 uF 25 VDC 10 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 2.2uF 2312 10% ESR=3ohms 292In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 2.2 uF 50 VDC 10 % 3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 22uF 10% "C" 180In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape T491 22 uF 20 VDC 10 % 1.2 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 47uF 2312 10% ESR=1.6ohms 1.011In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 47 uF 6.3 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=350mOhms 595In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=400mohm 450In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T496 47 uF 10 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 6.8uF 10% "C" 990In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 6.8 uF 20 VDC 10 % 1.9 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=500mOhms 330In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 10 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 47uF 2312 10% ESR=300mOhms 153In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 47 uF 10 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 2312 10% ESR=1.3Ohms 238In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 1 uF 50 VDC 10 % 1.3 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 10uF 2312 10% ESR=475mOhms 112In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 10 uF 20 VDC 10 % 475 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=200mOhms 1.000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T495 22 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 2312 10% ESR=2.5Ohms 1.000In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 3.3uF 20% ESR=2.5Ohms 118In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T491 3.3 uF 25 VDC 20 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 10% ESR=1.6 7.798In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel THJ 33 uF 10 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 15V 10 uF 2412 10% T492 408In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T492 10 uF 15 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 10% ESR=1.2Ohms 2.957In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 33 uF 16 VDC 10 % 67 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 15uF 20% ESR=1.6Ohms 2.994In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel T491 15 uF 16 VDC 20 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 20% 10V 652In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TLJ 220 uF 10 VDC 20 % 300 mOhms 2412 6032 F Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 2312 10% ESR=400mOhms 991In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 10 % 400 mOhms 2412 6032 U Case 6 mm (0.236 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR=500mOhms
3.768On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T489 68 uF 20 VDC 10 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3476M010CC0300AS 3In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape TP3 47 uF 10 VDC 20 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 22uF 10% ESR=0.4Ohms 1In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel T494 22 uF 10 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2312 10% ESR=1.6ohms 62.761In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 10 uF 35 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT