Aluminium Organic Polymer Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% Anti-Vibe AEC-Q200 273In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200 278In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 63 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-Vibe AEC-Q200 280In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200
400Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 400

1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% AEC-Q200
400Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 400

680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200
400Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 400

220 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3000 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200
400Expected 2/13/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3500 mA - 55 C + 125 C 12.5 mm 10 mm GYF Reel, Cut Tape, MouseReel