R41 & R46 Series Film Capacitors

KEMET R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series.

Results: 2.253
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 1.5uF 560VDC/275VAC 10% 147In Stock
288Expected 4/24/2026
Min.: 1
Mult.: 1

1.5 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 499In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% 529In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 2.2uF 560VDC/275VAC 20% 53In Stock
288Expected 9/11/2026
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 10% 1.161In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% X2 27.5mm 499In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm R46 X2 275 Tray
KEMET Safety Capacitors 3.3uF 560VDC/275VAC 10% 384In Stock
Min.: 1
Mult.: 1

3.3 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 4.7uF 10% 301In Stock
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 22 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 37 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 10% 981In Stock
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 4.7uF 20% 43In Stock
576Expected 4/3/2026
Min.: 1
Mult.: 1

4.7 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32 mm R46 X2 275 Tray
KEMET Safety Capacitors 275volts 6.8uF 10% 373In Stock
Min.: 1
Mult.: 1

6.8 uF X2 275 VAC Radial 37.5 mm (1.476 in) 560 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R46 X2 275 Tray
KEMET Safety Capacitors 0.22uF 300V 2In Stock
Min.: 1
Mult.: 1

0.22 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47uF 300V 7In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.68 uF 125C 10% LS=37.5 mm AEC-Q200 66In Stock
Min.: 1
Mult.: 1

0.68 uF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 630V 0.01uF 10% LS=10mm 41In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275vac 0.47uF 20% 643In Stock
Min.: 1
Mult.: 1
Reel: 450

0.47 uF 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R46 X2 275 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.01uF 10% Y2/X1 15mm 5In Stock
3.000Expected 8/14/2026
Min.: 1
Mult.: 1

0.01 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 310 VAC 630 VDC 0.1uF 20% 5In Stock
1.000Expected 4/3/2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 310 Bulk
KEMET Safety Capacitors .01uF 275VAC 20% X2 Rad 7In Stock
1.500Expected 4/22/2026
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 11 mm R46 X2 275 HT Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% 2In Stock
900Expected 6/12/2026
Min.: 1
Mult.: 1

0.47 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275vac 2.2uF 10% 1In Stock
528Expected 5/1/2026
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 275vac 2.2uF 20% 1In Stock
352Expected 8/21/2026
Min.: 1
Mult.: 1

2.2 uF X2 275 VAC Radial 27.5 mm (1.083 in) 560 VDC 32 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm R46 X2 275 Tray
KEMET Safety Capacitors 300Volt 0.0047uF 10% LS=7.5mm AECQ2
7.875Expected 6/30/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 1.5 kVDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 12 mm R41-T AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.033uF 10%
13.212On Order
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% 2In Stock
Min.: 1
Mult.: 1

0.01 uF X2 275 VAC Radial 10 mm (0.394 in) 560 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk