FKP 1 Series Film Capacitors

Results: 2.837
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 1250V 0.022uF 10% PCM22.5
1.782Expected 4/1/2026
Min.: 1
Mult.: 1

0.022 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 600 VAC 10 % 20.5 mm (0.807 in) - 55 C + 100 C FKP 1 Tray
WIMA Film Capacitors .022uF 1250V 5%
1.463Expected 3/20/2026
Min.: 1
Mult.: 1

0.022 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.42 mm (1.04 in) 10.41 mm (0.41 in) AC and Pulse Film Capacitors 600 VAC 5 % 20.57 mm (0.81 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .022uF 1.6KV 5%
1.372On Order
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.49 mm (1.24 in) 10.92 mm (0.43 in) AC and Pulse Film Capacitors 650 VAC 5 % 21.08 mm (0.83 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .022uF 4KV 5%
281Expected 3/11/2026
Min.: 1
Mult.: 1

0.022 uF 4 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 700 VAC 5 % 29 mm (1.142 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 400 VOLT .033uF 10% PCM 22.5mm
1.454Expected 4/24/2026
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .22uF 400V 5%
751On Order
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 41.4 mm (1.63 in) 14.99 mm (0.59 in) AC and Pulse Film Capacitors 250 VAC 5 % 25.91 mm (1.02 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 150pF 1.6KV 5%
4.606Expected 4/8/2026
Min.: 1
Mult.: 1

150 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 220pF 1.6KV 5%
3.320On Order
Min.: 1
Mult.: 1

220 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1250V 4700pF 5% PCM 15
2.941Expected 4/22/2026
Min.: 1
Mult.: 1

4700 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 2000V 4700pF 10% PCM 22.5
1.962Expected 5/27/2026
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 2000V .0047uF 5%
1.981On Order
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 6800pF 2KV 5%
1.282Expected 6/3/2026
Min.: 1
Mult.: 1

6800 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 700 VAC 5 % 20.5 mm (0.807 in) - 55 C + 100 C FKP 1 Tray
WIMA Film Capacitors .22uF 400 Volts 5%
756Expected 5/27/2026
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1000 pF 630 VDC 5%
4.799Expected 4/15/2026
Min.: 1
Mult.: 1

1000 pF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .1uF 630 Volts 5%
1.022Expected 3/4/2026
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .047uF 1000 Volts 5%
1.276Expected 6/24/2026
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.15uF 1K Volts 10%
684Expected 6/3/2026
Min.: 1
Mult.: 1

0.15 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1000pF 1250 Volts 5%
4.536Expected 3/4/2026
Min.: 1
Mult.: 1

1000 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1500pF 600 Volts 5%
4.575Expected 3/20/2026
Min.: 1
Mult.: 1

1500 pF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .022uF 1250 Volts 5%
1.188Expected 4/19/2026
Min.: 1
Mult.: 1

0.022 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .022uF 10% 1.25K Volts
1.188On Order
Min.: 1
Mult.: 1

0.022 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 20.5 mm (0.807 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .22uF 1250 Volts 10%
560Expected 3/13/2026
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 32 mm (1.26 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 2200pF Volt 10% 1600 Volts
4.800On Order
Min.: 1
Mult.: 1

2200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .047uF 10% 1.6K Volts
882Expected 6/10/2026
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .1uF 1600 Volts 5%
376On Order
Min.: 1
Mult.: 1

0.1 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 650 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 1 Bulk