MKS 4 Series Film Capacitors

Results: 5.901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 1 uF 630 VDC 10% 842In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 630 VDC 20% 546In Stock
Min.: 1
Mult.: 1

1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 20 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.01uF 1000 Volt 10% 4.756In Stock
Min.: 1
Mult.: 1
Reel: 700

0.01 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.047 uF 1 kVDC 10% 1.497In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 1 kVDC 10% 1.589In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 16.5 mm (0.65 in) 26.5 mm x 7 mm x 16.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.68 uF 1 kVDC 10% 348In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.033 uF 1.5 kVDC 10% 1.155In Stock
Min.: 1
Mult.: 1
Reel: 740

0.033 uF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 10 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm x 15 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors MKS 4 0.22 uF 1500 VDC 13x24x31.5 PCM 27.5 1.074In Stock
Min.: 1
Mult.: 1

0.22 uF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 20 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2200 pF 2 kVDC 10% 146In Stock
Min.: 1
Mult.: 1

2200 pF 2 kVDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.01 uF 2000 VDC 0.1 28In Stock
4.800Expected 6/24/2026
Min.: 1
Mult.: 1

0.01 uF 2 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 10 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1uF 400 Volts 10% 1.292In Stock
Min.: 1
Mult.: 1
1 uF 400 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 200 VAC 2 Pin - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.15 uF 10% 100 VDC 3x8.5x10 3.796In Stock
Min.: 1
Mult.: 1
Reel: 2.200

0.15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 3 mm (0.118 in) General Film Capacitors 63 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.047 uF 1 kVDC 20% 2.938In Stock
Min.: 1
Mult.: 1
Reel: 850

0.047 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 20 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.047 uF 2 kVDC 20% 439In Stock
Min.: 1
Mult.: 1
Reel: 350

0.047 uF 2 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 20 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.15 uF 2 kVDC 0.1 12In Stock
Min.: 1
Mult.: 1

0.15 uF 2 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 400 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 0.1 F 2000 VDC 13x24x31.5 PCM27.5 860In Stock
Min.: 1
Mult.: 1

0.1 uF 2 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4
WIMA Film Capacitors 63 VDC 2.2 uF 10% PCM 10 PCM 10
5.835Expected 5/27/2026
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 63 VDC 2.2 uF 5% P15
3.957Expected 3/13/2026
Min.: 1
Mult.: 1

2.2 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 5 % 2 Pin 12.5 mm (0.492 in) 18 mm x 6 mm x 12.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 63 VDC 4.7 uF 20% PCM15
3.200Expected 6/24/2026
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 20 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 63 VDC 4.7 uF 5% PCM15
3.136On Order
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 5 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 4.7 uF 63 VDC 10%
3.200Expected 6/17/2026
Min.: 1
Mult.: 1

4.7 uF 63 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 40 VAC 10 % 2 Pin 14 mm (0.551 in) 18 mm x 7 mm x 14 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 22 uF 63 VDC 5%
740On Order
Min.: 1
Mult.: 1

22 uF 63 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 40 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 100 Volts 5%
9.636Expected 3/13/2026
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 33 uF 100 VDC 10%
395Expected 3/11/2026
Min.: 1
Mult.: 1

33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) General Film Capacitors 63 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA MKS4C051005F00KSSD
WIMA Film Capacitors 10 uF 63 VDC 10%
1.352On Order
Min.: 1
Mult.: 1

10 uF 63 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) General Film Capacitors 40 VAC 10 % 2 Pin 18.5 mm (0.728 in) 26.5 mm x 8.5 mm x 18.5 mm Straight - 55 C + 125 C MKS 4 Bulk