B3252 Series Film Capacitors

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.068uF 400volt 10% Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 400VDC 5% LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000

0.22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 400VDC 10% LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

0.22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 400VDC 10% LS 15mm Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 4.000

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 450VDC 20% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.1 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 630VDC 20% LS 15mm Non-Stocked Lead-Time 10 Weeks
Min.: 4.000
Mult.: 4.000

0.033 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 20 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 630VDC 20% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.047 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 20 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.068uF 630VDC 20% LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.068 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 20 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.15uF 630volts 10% Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.15 uF 630 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5UF 100V 10% Non-Stocked Lead-Time 24 Weeks
Min.: 4.000
Mult.: 4.000

1.5 uF 100 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 63 VAC 2 Pin Straight - 55 C + 125 C B3252
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% Non-Stocked
Min.: 4.680
Mult.: 4.680
Reel: 1.170

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.15uF 400volts 5% Non-Stocked
Min.: 3.840
Mult.: 3.840
Reel: 960

0.15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.15uF 400volt 10% Non-Stocked
Min.: 4.400
Mult.: 4.400
Reel: 1.100

0.15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.15uF 400volts 10% Non-Stocked
Min.: 3.840
Mult.: 3.840
Reel: 960

0.15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 400volts 10% Non-Stocked
Min.: 3.600
Mult.: 3.600
Reel: 900

0.22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.22uF 400volts 10% Non-Stocked
Min.: 3.320
Mult.: 3.320
Reel: 830

0.22 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.27uF 400volt 10% Non-Stocked
Min.: 1
Mult.: 1

0.27 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 400volt 10% Non-Stocked
Min.: 2.800
Mult.: 2.800
Reel: 700

0.33 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 200 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.39uF 400volt 10% Non-Stocked
Min.: 2.000
Mult.: 2.000

0.39 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 400volts 5% Non-Stocked
Min.: 4.000
Mult.: 4.000

0.047 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 400volt 10% Non-Stocked
Min.: 4.000
Mult.: 4.000

0.047 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 400volt 10% Non-Stocked
Min.: 5.200
Mult.: 5.200
Reel: 1.300

0.047 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.47uF 400volts 10% Non-Stocked
Min.: 2.560
Mult.: 2.560
Reel: 640

0.47 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.068uF 400volts 5% Non-Stocked
Min.: 4.680
Mult.: 4.680
Reel: 1.170

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.068uF 400volt 10% Non-Stocked
Min.: 5.200
Mult.: 5.200
Reel: 1.300

0.068 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252 AEC-Q200 Reel