B3256* - MKT SilverCap Series Film Capacitors

Results: 385
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 10UF 10% 100V FILM CAP MKT SILVER 456In Stock
Min.: 1
Mult.: 1

10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.8 mm (0.465 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 6.8UF 10% 100V FILM CAP MKT SILVER 67In Stock
1.160Expected 6/25/2026
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 9 mm (0.354 in) General Film Capacitors 63 VAC 10 % 2 Pin 11.8 mm (0.465 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 2.2UF 10% 250V FILM CAP MKT SILVER 458In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 10 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER 414In Stock
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.9 mm (0.429 in) General Film Capacitors 200 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER 682In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 13.7 mm (0.539 in) General Film Capacitors 200 VAC 10 % 2 Pin 15.2 mm (0.598 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.33UF 10% 630V FILM CAP MKT SILVER 735In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 11.2 mm (0.441 in) General Film Capacitors 350 VAC 10 % 2 Pin 14.2 mm (0.559 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 3.3uF 100volts 10% 93In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 9 mm (0.354 in) 9.5 mm (0.374 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 4.7uF 100volts 10% 5In Stock
3.200Expected 6/1/2026
Min.: 1
Mult.: 1

4.7 uF 100 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER 1.698In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 5 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.0UF 10% 250V FILM CAP MKT SILVER 1.995In Stock
Min.: 1
Mult.: 1
Reel: 830

1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 7 mm (0.276 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.3 mm (0.366 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Ammo Pack
EPCOS / TDK Film Capacitors 1.5uF 250volts 10% 691In Stock
2.400On Order
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polyester 15 mm (0.591 in) 16.5 mm (0.65 in) 8.7 mm (0.343 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.68uF 250volts 10% 584In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 7.8 mm (0.307 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.22uF 400volts 10% 4.645In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.7 mm (0.185 in) General Film Capacitors 200 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.33uF 400volts 10% 3.487In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 6 mm (0.236 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.3 mm (0.327 in) Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.68uF 400volts 10% 1.748In Stock
Min.: 1
Mult.: 1

0.68 uF 400 VDC Radial Polyester 15 mm (0.591 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 100 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 3.3UF 10% 400V FILM CAP MKT SILVER 190In Stock
Min.: 1
Mult.: 1

3.3 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 29 mm (1.142 in) 12.2 mm (0.48 in) General Film Capacitors 200 VAC 10 % 2 Pin 18.8 mm (0.74 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1.0uF 63volts 10% 2.258In Stock
4.000Expected 8/10/2026
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 10 % 2 Pin 6.8 mm (0.268 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.1uF 100volts 10% 6.021In Stock
Min.: 1
Mult.: 1

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 1uF 100VDC 20% LS 7.5mm 1.296In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 5.5 mm (0.217 in) General Film Capacitors 63 VAC 20 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.22uF 100VDC 5% LS 7.5mm 849In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 5.1 mm (0.201 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.33uF 100volts 10% 4.575In Stock
Min.: 1
Mult.: 1

0.33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.7 mm (0.106 in) General Film Capacitors 63 VAC 10 % 2 Pin 5.7 mm (0.224 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.1uF 250VDC 5% LS 7.5mm 4.562In Stock
Min.: 1
Mult.: 1

0.1 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 3.2 mm (0.126 in) General Film Capacitors 160 VAC 5 % 2 Pin 6.1 mm (0.24 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.033uF 250volts 10% 6.276In Stock
Min.: 1
Mult.: 1

0.033 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) General Film Capacitors 160 VAC 10 % 2 Pin Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.047uF 250volts 10% 6.766In Stock
Min.: 1
Mult.: 1

0.047 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 2.5 mm (0.098 in) General Film Capacitors 160 VAC 10 % 2 Pin 5.2 mm (0.205 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.47UF 10% 250V FILM CAP MKT SILVER 862In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 9 mm (0.354 in) 7.4 mm (0.291 in) General Film Capacitors 160 VAC 10 % 2 Pin 9.8 mm (0.386 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk