FKP 02 Series Film Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors FKP 02 2200 pF 250 VDC 3.8x8.5x4.6 PCM2.5 Non-Stocked
Min.: 10.000
Mult.: 5.000

2200 pF 250 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 3.8 mm (0.15 in) AC and Pulse Film Capacitors 160 VAC 10 % 8.5 mm (0.335 in) - 55 C + 100 C FKP 02 Bulk
WIMA Film Capacitors FKP 02 330 pF 400 VDC 2.5x7x4.6 PCM2.5 Non-Stocked
Min.: 10.000
Mult.: 5.000

330 pF 400 VDC Radial Polypropylene (PP) 2.5 mm (0.098 in) 4.6 mm (0.181 in) 2.5 mm (0.098 in) AC and Pulse Film Capacitors 200 VAC 10 % 7 mm (0.276 in) - 55 C + 100 C FKP 02 Bulk