MKS 4 Series Film Capacitors

Results: 5.901
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 0.022 uF 100 VDC 5% 819In Stock
Min.: 1
Mult.: 1

0.022 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 5 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.1 uF 100 VDC 5% 3.466In Stock
Min.: 1
Mult.: 1
Reel: 2.500

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10 mm (0.394 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 5 % 2 Pin 7 mm (0.276 in) Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 100 VDC 10% 2.764In Stock
Min.: 1
Mult.: 1
Reel: 1.450

0.22 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.47 uF 100 VDC 5% 4.002In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) 10.3 mm x 4.5 mm x 9.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47uF 100 VC 20% 2.872In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyethylene Terephthalate (PET) 7.5 mm (0.295 in) 10.3 mm (0.406 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 20 % 2 Pin 9.5 mm (0.374 in) 10.3 mm x 4.5 mm x 9.5 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 100 VDC 10% 1.636In Stock
Min.: 1
Mult.: 1
Reel: 700

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.22 uF 250 VDC 10% 3.129In Stock
Min.: 1
Mult.: 1
Reel: 700

0.22 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) 13 mm x 5 mm x 11 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 1.5 uF 400 VDC 10% 377In Stock
Min.: 1
Mult.: 1

1.5 uF 400 VDC Radial Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 2.2 uF 400 VDC 10% 794In Stock
Min.: 1
Mult.: 1
Reel: 350

2.2 uF 400 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 200 VAC 10 % 2 Pin 21 mm (0.827 in) 31.5 mm x 11 mm x 21 mm Straight - 55 C + 125 C MKS 4 Ammo Pack
WIMA Film Capacitors 0.47 uF 630 VDC 10% 1.259In Stock
Min.: 1
Mult.: 1

0.47 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) General Film Capacitors 400 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1 uF 5% 630 VDC 11x21x31.5 153In Stock
Min.: 1
Mult.: 1
Reel: 380

1 uF 630 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 400 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.047 uF 5% 1 kVDC 7x14x18 2.481In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 400 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.47 uF 1 kVDC 5% 394In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 400 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1000 pF 1.5 kVDC 10% 4.393In Stock
Min.: 1
Mult.: 1

1000 pF 1.5 kVDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 1uF 100 Volts 10% 2.631In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) General Film Capacitors 63 VAC 10 % 2 Pin - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 1uF 63 Volts 5% 4.135In Stock
Min.: 1
Mult.: 1

1 uF 63 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 40 VAC 5 % 2 Pin 9 mm (0.354 in) - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 10uF 100 Volts 10% 535In Stock
Min.: 1
Mult.: 1
10 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 10 % 2 Pin 24 mm (0.945 in) - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100V .68uF 10% 83In Stock
Min.: 1
Mult.: 1

0.68 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors MKS 4 15.0 uF 100 VDC 13x24x31.5 PCM 27.5 675In Stock
Min.: 1
Mult.: 1

15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) General Film Capacitors 63 VAC 20 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.47 uF 250 VDC 10% 769In Stock
Min.: 1
Mult.: 1
Reel: 550

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.033 uF 400 VDC 20% 2.406In Stock
Min.: 1
Mult.: 1

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 200 VAC 20 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 0.022uF 5% 1000V 5x11x18 1.253In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKS 4 Bulk
WIMA Film Capacitors 0.068 uF 1 kVDC 10% 1.182In Stock
Min.: 1
Mult.: 1
Reel: 400

0.068 uF 1 kVDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 400 VAC 10 % 2 Pin 15 mm (0.591 in) 18 mm x 8 mm x 15 mm Straight - 55 C + 125 C MKS 4 Reel, Cut Tape
WIMA Film Capacitors 0.47 uF 400 VDC 20% SIZE 4F _ 8x15x18 1.294In Stock
Min.: 1
Mult.: 1
0.47 uF 400 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 200 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C MKS 4 Bulk
WIMA Film Capacitors 100 VDC 0.068 uF 10% 2.740In Stock
Min.: 1
Mult.: 1

0.068 uF 100 VDC Radial Polyethylene Terephthalate (PET) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 63 VAC 10 % 2 Pin 9 mm (0.354 in) 13 mm x 4 mm x 9 mm Straight - 55 C + 125 C MKS 4 Bulk