F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 63V 0.22 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 20 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.22 uF + 125 C 20% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 2.500
Reel: 2.500

0.22 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 20 % 3 mm (0.118 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.15uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.15 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.15uF 10% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.15 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.18uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.18 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.18uF 10% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.18 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.027uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.027 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.027uF 10% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.027 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.27uF 5% LS 7.3mm Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

0.27 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.27uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.27 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.27uF 10% LS 7.3mm Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

0.27 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.27 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.27 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.033uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.033 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.033 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.033 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.33uF 5% LS 7.3mm Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

0.33 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.33 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.33uF 10% LS 7.3mm Non-Stocked Lead-Time 20 Weeks
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.33 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50V 0.33 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000

0.33 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 20 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Bulk
KEMET Film Capacitors 50V 0.33 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

0.33 uF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 30 VAC 20 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.33 uF + 125 C 20% AEC-Q200 Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.33 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 40 VAC 20 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.039uF 5% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.039 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.039uF 10% LS 7.3mm Non-Stocked
Min.: 2.300
Mult.: 2.300
Reel: 2.300

0.039 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 3.5 mm (0.138 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.22uF 10% LS 7.3mm Non-Stocked Lead-Time 20 Weeks
Min.: 1.700
Mult.: 1.700
Reel: 1.700

0.22 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 63 VAC 10 % 4.5 mm (0.177 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.047 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 1.700
Mult.: 1.700
Reel: 1.700

0.047 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 5 % 4.5 mm (0.177 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.047uF 10% LS 7.3mm Non-Stocked Lead-Time 20 Weeks
Min.: 1.700
Mult.: 1.700
Reel: 1.700

0.047 uF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 7.3 mm (0.287 in) 6 mm (0.236 in) Stacked Film Capacitors 160 VAC 10 % 4.5 mm (0.177 in) 2824 (7360 metric) - 55 C + 125 C F161 AEC-Q200 Reel