GA Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 68uF 8X7mm L/S=5.0mm Ammo Crmp 3.539In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 100 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 6.3X7mm L/S=2.5mm Bulk 318In Stock
3.600Expected 5/21/2026
Min.: 1
Mult.: 1

10 uF 50 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 39 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 10uF 6.3X7mm L/S=5.0mm Ammo Crmp 403In Stock
4.000Expected 4/16/2026
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 50 VDC 6.3 mm 7 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 39 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 15uF 6.3X7mm L/S=2.5mm Bulk 3.536In Stock
Min.: 1
Mult.: 1

15 uF 50 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 55 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 15uF 6.3X7mm L/S=5.0mm Ammo Crmp 4.595In Stock
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 50 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 55 mA - 55 C + 105 C Straight Radial GA Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1.5uF 4X7mm L/S=1.5mm Bulk 1.659In Stock
3.000Expected 5/21/2026
Min.: 1
Mult.: 1

1.5 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 16 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1.5uF 4X7mm L/S=5.0mm Ammo Crmp 4.744In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1.5 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 16 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1.5uF 4X7mm L/S=2.5mm Ammo STR 13.211In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1.5 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 16 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 4X7mm L/S=1.5mm Bulk 184In Stock
10.800On Order
Min.: 1
Mult.: 1

2.2 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 18 mA - 55 C + 105 C Straight Radial GA Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 4X7mm L/S=5.0mm Ammo Crmp 6.127In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 18 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 2.2uF 4X7mm L/S=2.5mm Ammo STR 780In Stock
6.000Expected 4/9/2026
Min.: 1
Mult.: 1
Reel: 2.000

2.2 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 18 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 33uF 8X7mm L/S=2.5mm Bulk 858In Stock
Min.: 1
Mult.: 1

33 uF 50 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 91 mA - 55 C + 105 C Straight Radial GA Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 33uF 8X7mm L/S=5.0mm Ammo Crmp 1.943In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 50 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 91 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 33uF 8X7mm L/S=2.5mm Ammo STR 2.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 50 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 91 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 4X7mm L/S=1.5mm Bulk 2.020In Stock
1.400Expected 3/12/2026
Min.: 1
Mult.: 1

3.3 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 22 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3.3uF 4X7mm L/S=2.5mm Ammo STR 3.522In Stock
4.000Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 2.000

3.3 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 22 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 4.7uF 4X7mm L/S=5.0mm Ammo Crmp 6.841In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 50 VDC 4 mm 7 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 26 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 4.7uF 4X7mm L/S=2.5mm Ammo STR 6.634In Stock
4.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

4.7 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 26 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 6.8uF 5X7mm L/S=2.0mm Bulk 1.591In Stock
3.200Expected 6/26/2026
Min.: 1
Mult.: 1

6.8 uF 50 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 35 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 6.8uF 5X7mm L/S=5.0mm Ammo Crmp 6.521In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 50 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 35 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 6.8uF 5X7mm L/S=2.5mm Ammo STR 7.254In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 50 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 35 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series 921In Stock
6.800On Order
Min.: 1
Mult.: 1

10 uF 35 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 35 mA - 55 C + 105 C Straight Radial GA Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series 12.031In Stock
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 35 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 35 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 15uF 6.3X7mm L/S=2.5mm Bulk 1.357In Stock
2.600Expected 4/9/2026
Min.: 1
Mult.: 1

15 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 15uF 6.3X7mm L/S=5.0mm Ammo Crmp 4.997In Stock
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA Reel, Cut Tape