GA Series Aluminium Electrolytic Capacitors - Radial Leaded

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 15uF 6.3X7mm L/S=2.5mm Ammo STR 1.946In Stock
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Bulk 2.573In Stock
3.800Expected 4/9/2026
Min.: 1
Mult.: 1

22 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 70 mA - 55 C + 105 C Straight Radial GA Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=5.0mm Ammo Crmp 4.782In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 70 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3X7mm L/S=2.5mm Ammo STR 9.596In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 35 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 70 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 8X7mm L/S=2.5mm Bulk 580In Stock
2.000Expected 7/16/2026
Min.: 1
Mult.: 1

47 uF 35 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 96 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 8X7mm L/S=5.0mm Ammo Crmp 3.732In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC 8 mm 7 mm 5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 96 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 47uF 8X7mm L/S=2.5mm Ammo STR 2.886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 96 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 6.8uF 4X7mm L/S=2.5mm Ammo STR 5.062In Stock
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 35 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 22uF 8X7mm L/S=2.5mm Bulk 8In Stock
2.000Expected 8/28/2026
Min.: 1
Mult.: 1

22 uF 50 VDC 8 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 70 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series
10.000Expected 9/17/2026
Min.: 1
Mult.: 1

10 uF 16 VDC General Purpose Electrolytic Capacitors 2000 Hour 20 % - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial GA(Bi-polar) Series
3.200Expected 4/24/2026
Min.: 1
Mult.: 1

10 uF 50 VDC 6.3 mm 11.2 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 50 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series
3.340Expected 3/25/2026
Min.: 1
Mult.: 1

3.3 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 25 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volt 100uF 6.3X7mm L/S=2.5mm Bulk
4.400Expected 6/18/2026
Min.: 1
Mult.: 1

100 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 110 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 10volts 47uF 6.3X7mm L/S=2.5mm Ammo STR
2.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 10 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 65 mA - 55 C + 105 C Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 4X7mm L/S=2.5mm Ammo STR
7.017Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 16 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 30 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 16volts 47uF 6.3X7mm L/S=2.5mm Bulk
8.831On Order
Min.: 1
Mult.: 1

47 uF 16 VDC 6.3 mm 7 mm 2.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 77 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 25volts 10uF 4X7mm L/S=1.5mm Bulk
5.550On Order
Min.: 1
Mult.: 1

10 uF 25 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap 105C Radial GA Series
7.900On Order
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 25 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 50volts 4.7uF 4X7mm L/S=1.5mm Bulk
3.590On Order
Min.: 1
Mult.: 1

4.7 uF 50 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 26 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 10uF 5X7mm L/S=5.0mm Ammo Crmp
5.963Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 2.000

10 uF 35 VDC 5 mm 7 mm 2 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 35 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 6.8uF 4X7mm L/S=1.5mm Bulk
3.600Expected 4/3/2026
Min.: 1
Mult.: 1

6.8 uF 35 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Straight Radial GA AEC-Q200 Bulk
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded 35volts 6.8uF 4X7mm L/S=5.0mm Ammo Crmp 2.000Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

6.8 uF 35 VDC 4 mm 7 mm 1.5 mm General Purpose Electrolytic Capacitors 1000 Hour 20 % 33 mA - 55 C + 105 C Radial GA AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series Non-Stocked
Min.: 1
Mult.: 1

100 uF 6.3 VDC General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial GA AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series Non-Stocked
Min.: 1
Mult.: 1

330 uF 6.3 VDC General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial GA AEC-Q200
Panasonic Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial GA(Bi-polar) Series Non-Stocked
Min.: 200
Mult.: 200
33 uF 16 VDC General Purpose Electrolytic Capacitors 20 % - 55 C + 105 C Straight Radial GA AEC-Q200