R75 Series Film Capacitors

Results: 380
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 2000V 1uF %% 85C LS=37.5mm AEC-Q200 199In Stock
Min.: 1
Mult.: 1

1 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) Film Capacitors 700 VAC 5 % 2 Pin 3.2 mOhms 44 mm (1.732 in) - 55 C + 105 C R75 AEC-Q200 Tray
KEMET Film Capacitors 630V 0.018 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 1.048In Stock
Min.: 1
Mult.: 1

0.018 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 61.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 3.3uF 10% LS=27.5mm 144In Stock
Min.: 1
Mult.: 1

3.3 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 37 mm (1.457 in) General Film Capacitors 250 VAC 10 % 2 Pin 37 mm (1.457 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1000V 0.68uF 5% LS=27.5mm 49In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 250 VAC 5 % 2 Pin 9.4 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C R75 Bulk
KEMET Film Capacitors 1k V 0.68 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 21In Stock
Min.: 1
Mult.: 1

0.68 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 9.4 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.25k V 0.39 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 99In Stock
Min.: 1
Mult.: 1

0.39 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) General Film Capacitors 600 VAC 5 % 2 Pin 8.2 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.27 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 167In Stock
Min.: 1
Mult.: 1

0.27 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 10 mOhms 15 mm (0.591 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1250V 0.01uF 5% LS=27.5mm 2In Stock
2.000Expected 7/24/2026
Min.: 1
Mult.: 1

0.01 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 79.6 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.047uF 5% LS=27.5mm 2In Stock
Min.: 1
Mult.: 1

0.047 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 220 VAC 5 % 2 Pin Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.68uF 5% LS=27.5mm
3.820Expected 5/29/2026
Min.: 1
Mult.: 1

0.68 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1k V 0.0047 uF 105C 5% 2 Pin LS=7.5 mm AEC-Q200 3In Stock
Min.: 1
Mult.: 1

4700 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 10.5 mm (0.413 in) General Film Capacitors 400 VAC 5 % 2 Pin 169.3 mOhms 10.5 mm (0.413 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.47uF 5% LS=27.5mm
2.304Expected 5/22/2026
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 250 VAC 5 % 2 Pin 8.5 mOhms 25 mm (0.984 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 160V 0.27uF 5% LS=27.5mm
680Expected 4/10/2026
Min.: 1
Mult.: 1
Reel: 680

0.27 uF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 90 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
1.601Expected 6/12/2026
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 5 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
1.579Expected 4/17/2026
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 220 VAC 10 % 2 Pin 15.9 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
750Expected 4/15/2026
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 220 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 400V 4.7uF 5% LS=27.5mm
193Expected 6/19/2026
Min.: 1
Mult.: 1

4.7 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 220 VAC 5 % 2 Pin 5.1 mOhms 37 mm (1.457 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200
1.000Expected 4/14/2026
Min.: 1
Mult.: 1

0.022 uF 630 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 250 VAC 5 % 2 Pin 50.6 mOhms 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
1.957Expected 4/15/2026
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 250 VAC 5 % 2 Pin 23.7 mOhms 11 mm (0.433 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.15 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
1.500Expected 4/3/2026
Min.: 1
Mult.: 1

0.15 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms 14.5 mm (0.571 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 630V 1.5uF 5% LS=27.5mm
117Expected 3/6/2026
Min.: 1
Mult.: 1

1.5 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 28 mm (1.102 in) General Film Capacitors 250 VAC 5 % 2 Pin 10.6 mOhms 28 mm (1.102 in) Straight - 55 C + 105 C R75 Tray
KEMET Film Capacitors 1k V 0.0082 uF 105C 5% LS=7.5 mm AEC-Q200
994Expected 7/21/2026
Min.: 1
Mult.: 1

8200 pF 1 kVDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 12 mm (0.472 in) General Film Capacitors 400 VAC 5 % 12 mm (0.472 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
429Expected 4/29/2026
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 250 VAC 5 % 2 Pin 15.9 mOhms 19 mm (0.748 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.22 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200
230Expected 7/10/2026
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 250 VAC 5 % 2 Pin 12.3 mOhms 20 mm (0.787 in) Straight - 55 C + 105 C R75 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 1uF 5% LS=27.5mm
384Expected 4/30/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 18 mm (0.709 in) General Film Capacitors 250 VAC 5 % 2 Pin 8 mOhms 33 mm (1.299 in) Straight - 55 C + 105 C R75 Bulk