FKP 4 Series Film Capacitors

Results: 3.423
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 2000V .15uF 10% Non-Stocked
Min.: 1
Mult.: 1

0.15 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 550 VAC 10 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 2000V .15uF 5% Non-Stocked
Min.: 1
Mult.: 1

0.15 uF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 45.5 mm (1.791 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .15uF 10% Non-Stocked
Min.: 1.683
Mult.: 561

0.15 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .15uF 10% PCM27.5 Non-Stocked
Min.: 1.701
Mult.: 567

0.15 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .15uF 5% Non-Stocked
Min.: 1.122
Mult.: 561

0.15 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .15uF 5% PCM27.5 Non-Stocked
Min.: 1.134
Mult.: 567

0.15 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .15uF 10% Non-Stocked
Min.: 1.122
Mult.: 561

0.15 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .15uF 10% PCM27.5 Non-Stocked
Min.: 1.377
Mult.: 459

0.15 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .15uF 5% Non-Stocked
Min.: 1.122
Mult.: 561

0.15 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .15uF 5% PCM27.5 Non-Stocked
Min.: 1.377
Mult.: 459

0.15 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .22uF 10% PCM27.5 Non-Stocked
Min.: 648
Mult.: 162

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 39.5 mm (1.555 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 31.5 mm (1.24 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .22uF 10% PCM37.5 Non-Stocked
Min.: 616
Mult.: 154

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .22uF 5% PCM27.5 Non-Stocked
Min.: 648
Mult.: 162

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .22uF 5% PCM37.5 Non-Stocked
Min.: 462
Mult.: 154

0.22 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .22uF 10% Non-Stocked
Min.: 420
Mult.: 140

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 41.5 mm (1.634 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .22uF 5% Non-Stocked
Min.: 1
Mult.: 1

0.22 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 41.5 mm (1.634 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .22uF 10% Non-Stocked
Min.: 1.377
Mult.: 459

0.22 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 400V .22uF 5% Non-Stocked
Min.: 918
Mult.: 459

0.22 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .22uF 10% Non-Stocked
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 350 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 630V .22uF 5% Non-Stocked
Min.: 1.134
Mult.: 378

0.22 uF 630 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .33uF 5% PCM27.5 Non-Stocked
Min.: 594
Mult.: 198

0.33 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1000V .33uF 5% PCM37.5 Non-Stocked
Min.: 462
Mult.: 154

0.33 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .33uF 10% Non-Stocked
Min.: 560
Mult.: 140

0.33 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 450 VAC 10 % 2 Pin 41.5 mm (1.634 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1250V .33uF 5% Non-Stocked
Min.: 420
Mult.: 140

0.33 uF 1.25 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 32 mm (1.26 in) 19 mm (0.748 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin 41.5 mm (1.634 in) Straight - 55 C + 100 C FKP 4 Bulk
WIMA Film Capacitors 1600V .33uF 10% Non-Stocked
Min.: 252
Mult.: 126

0.33 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C FKP 4 Bulk