R41 Series Safety Capacitors

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 0.047 uF 110C 10% 2 LS=15 mm AEC-Q200 7.927In Stock
Min.: 1
Mult.: 1
: 700

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Reel, Cut Tape
KEMET Safety Capacitors 1000volt 0.015uF 10% 603In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 10% Y2 15mm 1.037In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 3300pF 20% 2.300In Stock
Min.: 1
Mult.: 1
: 800

3300 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 1000volts 4700pF 10% 779In Stock
Min.: 1
Mult.: 1
: 800

4700 pF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 300vac 0.015uF 20% 155In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 440vac 0.033uF 20% 488In Stock
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 4700pF 300volts 20% 5.344In Stock
Min.: 1
Mult.: 1
Max.: 2.600

4700 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.047 uF 125C 10% LS=22.5 mm AEC-Q200 2.411In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 4700pF 20% 2.547In Stock
Min.: 1
Mult.: 1

4700 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 6800 P 300V 1.040In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 6800pF 10% 1.620In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 6800pF 20% 580In Stock
Min.: 1
Mult.: 1
: 680

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Ammo Pack
KEMET Safety Capacitors 1000volt 0.022uF 20% 793In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 440vac 0.047uF 10% 732In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300 VAC 1kVDC 0.015uF 20% 4.420In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .047uF 300VAC 20% Y2 Rad 2.410In Stock
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.47 uF 125C 10% LS=27.5 mm AEC-Q200 429In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 1kV 0.0068uF 110C LS=15mm AEC-Q200 6.531In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 0.15 uF 125C 10% LS=22.5 mm AEC-Q200 1.790In Stock
Min.: 1
Mult.: 1

0.15 uF X1, Y2 350 VAC Radial 22.5 mm (0.886 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 20% Y2/X1 15mm 2In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300volts 0.033uF 10% 12.210In Stock
6.000On Order
Min.: 1
Mult.: 1

0.033 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors .068uF 300VAC 20% Y2 Rad 4.314In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000Vo 0.047uF 110C LS=22.5mm AEC-Q200 4.512In Stock
Min.: 1
Mult.: 1
: 700

0.047 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .068uF 300VAC 20% Y2 Rad 6.958In Stock
9.000On Order
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R41 AEC-Q200 Bulk