Terminals, Screw Film Capacitors

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
TDK Film Capacitors 1865uF, 1350 V B25645 5In Stock
Min.: 1
Mult.: 1

1865 uF 1.35 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 258 mm (10.157 in) 215 mm (8.46 in) General Film Capacitors 10 % 3 Pin 115 mm (4.528 in) - 40 C + 75 C ModCap MF Bulk
KEMET Film Capacitors 1100VDC 360uF 10% 30In Stock
Min.: 1
Mult.: 1

360 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 550uF 10% 26In Stock
Min.: 1
Mult.: 1

550 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 300uF 10% 15In Stock
Min.: 1
Mult.: 1

300 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 3.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 1100uF 10% 40In Stock
Min.: 1
Mult.: 1

1100 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 1.8 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 530uF 10% 31In Stock
Min.: 1
Mult.: 1

530 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2.6 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1100VDC 1400uF 10% 20In Stock
Min.: 1
Mult.: 1

1400 uF 1.1 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 273 mm (10.748 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 1000uF 10% 37In Stock
Min.: 1
Mult.: 1

1000 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 1.7 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 1300uF 10% 12In Stock
Min.: 1
Mult.: 1

1300 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 1.1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 700uF 10% 39In Stock
Min.: 1
Mult.: 1

700 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C C44U-M Bulk
TDK Film Capacitors PhiCap 480V 50/60Hz 16,7/20,0 KVAr 3PH 2In Stock
16Expected 10/19/2026
Min.: 1
Mult.: 1

Terminals, Screw Polypropylene (PP) Power Factor Correction Film Capacitors MKP480-D Bulk
KEMET Film Capacitors 1800VDC 110uF 10% 2In Stock
Min.: 1
Mult.: 1

110 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 3.3 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 900uF 10% 16In Stock
Min.: 1
Mult.: 1

900 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 1.6 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 1800uF 10% 22In Stock
Min.: 1
Mult.: 1
Max.: 8

1800 uF 900 VDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 233 mm (9.173 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 650uF 10% 17In Stock
Min.: 1
Mult.: 1

650 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 99.5 mm (3.917 in) DC Link Film Capacitors 10 % 2 Pin 1.2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 200uF 10% 24In Stock
25Expected 1/26/2027
Min.: 1
Mult.: 1
Max.: 10

200 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 3.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 600VDC 800uF 10% 1In Stock
25Expected 9/18/2026
Min.: 1
Mult.: 1

800 uF 600 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 1.4 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 900VDC 500uF 10% 20In Stock
25Expected 1/8/2027
Min.: 1
Mult.: 1

500 uF 900 VDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 124.5 mm (4.902 in) DC Link Film Capacitors 10 % 2 Pin 2 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 350uF 10% 3In Stock
Min.: 1
Mult.: 1

350 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 50 mm (1.969 in) 153 mm (6.024 in) DC Link Film Capacitors 10 % 2 Pin 2.3 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1500VDC 400uF 10% 14In Stock
Min.: 1
Mult.: 1

400 uF 1.5 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 268.5 mm (10.571 in) DC Link Film Capacitors 10 % 2 Pin 2.8 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 200uF 10% 9In Stock
Min.: 1
Mult.: 1

200 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 114.5 mm (4.508 in) DC Link Film Capacitors 10 % 2 Pin 2.5 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1300VDC 250uF 10% 1In Stock
25Expected 8/7/2026
Min.: 1
Mult.: 1
Max.: 10

250 uF 1.3 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 3 mOhms - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 140uF 10% 12In Stock
Min.: 1
Mult.: 1

140 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 134.5 mm (5.295 in) DC Link Film Capacitors 10 % 2 Pin 3.9 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 150uF 10% 10In Stock
25Expected 8/21/2026
Min.: 1
Mult.: 1

150 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 144.5 mm (5.689 in) DC Link Film Capacitors 10 % 2 Pin 4.3 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk
KEMET Film Capacitors 1800VDC 175uF 10% 6In Stock
Min.: 1
Mult.: 1

175 uF 1.8 kVDC Terminals, Screw Polypropylene (PP) 32 mm (1.26 in) 178.5 mm (7.028 in) DC Link Film Capacitors 10 % 2 Pin 2.1 mOhms Insert Threaded - 40 C + 85 C C44U-M Bulk