ESH Aluminum Electrolytic Capacitors

KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design.  KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.

Results: 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 2k Hour Radial 1.478In Stock
2.800Expected 5/15/2026
Min.: 1
Mult.: 1

1000 uF 35 VDC 13 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 900 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 1000uF 105C 2k Hour Radial 3.729In Stock
Min.: 1
Mult.: 1

1000 uF 35 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 995 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 2k Hour Radial 3.003In Stock
Min.: 1
Mult.: 1

1000 uF 50 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.06 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 2k Hour Radial 3.113In Stock
5.800On Order
Min.: 1
Mult.: 1

1000 uF 50 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.11 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 1000uF 105C 2k Hour Radial 2.464In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 16 mm 32 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.2 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 1000uF 105C 2k Hour Radial 5.627In Stock
Min.: 1
Mult.: 1

1 mF 6.3 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 470 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 2.2uF 105C 2k Hour Radial 505In Stock
40.000Expected 8/21/2026
Min.: 1
Mult.: 1

2.2 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 18 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400V 2.2uF 105C 2k Hour Radial 5.686In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 31 mA - 25 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 2k Hour Radial 17.066In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 16 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % - 40 C + 105 C Straight Radial ESH Ammo Pack
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 22uF 105C 2k Hour Radial 227In Stock
20.000Expected 5/12/2026
Min.: 1
Mult.: 1

22 uF 25 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 60 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 22uF 105C 2k Hour Radial 35.662In Stock
Min.: 1
Mult.: 1

22 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 75 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 2k Hour LS=5mm 195In Stock
4.800Expected 3/31/2026
Min.: 1
Mult.: 1

22 uF 400 VDC 13 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 140 mA - 25 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial 11.548In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 180 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 2k Hour Radial 25.117In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 220 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 16V 220uF 105C 2k Hour Radial 4.751In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 8 mm 11 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 235 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial 3.647In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 315 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 2k Hour Radial 5.756In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 315 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 2k Hour Radial 7.037In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC 10 mm 12 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 415 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 2k Hour Radial 4.432In Stock
Min.: 1
Mult.: 1

220 uF 50 VDC 10 mm 15 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 400 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 63V 220uF 105C 2k Hour Radial 3.362In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC 10 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 465 mA - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 25V 2200uF 105C 2k Hour Radial 3.044In Stock
Min.: 1
Mult.: 1

2200 uF 25 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.23 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 35V 2200uF 105C 2k Hour Radial 956In Stock
2.000Expected 7/31/2026
Min.: 1
Mult.: 1

2200 uF 35 VDC 16 mm 25 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.37 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial 1.959In Stock
2.400Expected 10/9/2026
Min.: 1
Mult.: 1

2200 uF 50 VDC 16 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.6 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 2k Hour Radial 1.174In Stock
2.000Expected 9/25/2026
Min.: 1
Mult.: 1

2200 uF 50 VDC 18 mm 36 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.53 A - 40 C + 105 C Straight Radial ESH Bulk
KEMET Aluminium Electrolytic Capacitors - Radial Leaded 50V 3.3uF 105C 2k Hour Radial 1.719In Stock
40.000Expected 4/7/2026
Min.: 1
Mult.: 1

3.3 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 25 mA - 40 C + 105 C Straight Radial ESH Bulk