CeraLink LP Series Speciality Ceramic Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating Termination Style Length Width Product Dielectric Tolerance Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) J-Style Lead 6.485In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 uF 500 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 1uF 500volt Ceralink (LP) L-Style Lead 1.211In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 uF 500 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT Ceramic 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700volts Ceralink LP 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.5 uF 700 VDC SMD/SMT 10.84 mm (0.427 in) 10.84 mm (0.427 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts (LP) Ceralink L-Leads 1.814In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 900 VDC SMD/SMT 10.84 mm (0.427 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.25uF 900volts Ceralink J-Lead 1.930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0.25 uF 900 VDC SMD/SMT 7.14 mm (0.281 in) 7.85 mm (0.309 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Speciality Ceramic Capacitors 0.5uF 700V Ceralink LowProfile
2.800Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 1.000

0.5 uF 700 VDC SMD/SMT 7.14 mm (0.281 in) 7.14 mm (0.281 in) DC Link Capacitors PLZT 20 % - 40 C + 150 C CeraLink LP AEC-Q200 Reel, Cut Tape, MouseReel