5750 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 14.690
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 630V 10% 2220 4.918In Stock
3.500Expected 12/29/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

1 uF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.85 mm (0.033 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 630 VDC 10% 2220 X7T 7.286In Stock
Min.: 1
Mult.: 1
: 4.000

330 nF 630 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55CR71H106KV NW G LOB PN 50V 10uF X7R A 581-KGF55CR71H106KV 16.794In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R FLEX Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 250V 2.2uF X7T 20% AEC-Q200 9.093In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 250 VDC X7T 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 450 VDC 10% 2220 X7T 7.227In Stock
Min.: 1
Mult.: 1
: 4.000

470 nF 450 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) General Type MLCCs Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10 % AEC-Q200 FLEXITERM 478In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10 % AEC-Q200 408In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH VOLT 440In Stock
Min.: 1
Mult.: 1
: 500

10 nF 2 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 100V 10% 2220 364In Stock
1.500Expected 11/9/2026
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 10uF X7R 2220 1 0% AEC-Q200 414In Stock
2.000Expected 11/2/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.79 mm (0.11 in) Automotive MLCCs AEC-Q200 KAM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 10% 2220 135In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 20% 2220 1.050In Stock
1.000Expected 11/10/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 100 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 188In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .22uF X7R 2220 +80-20% 270In Stock
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R - 20 %, + 80 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22F X7R 2220 20% AEC-Q200 FLEXITERM 411In Stock
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X7R 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.29 mm (0.09 in) Automotive MLCCs AEC-Q200 KAF Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 5600pF X7R 222 0 10% 450In Stock
Min.: 1
Mult.: 1
: 500

5.6 nF 3 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs KGM HV Reel, Cut Tape, MouseReel
Wurth Elektronik Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 630VDC 0.22uF 2220 10% 1.673In Stock
Min.: 1
Mult.: 1
: 1.000

220 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs WCAP-CSMH Reel, Cut Tape, MouseReel
Wurth Elektronik Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100VDC 3.3uF 2220 10% 1.811In Stock
Min.: 1
Mult.: 1
: 1.000

3.3 nF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.8 mm (0.11 in) General Type MLCCs WCAP-CSGP Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55ZR72J224KV NW G LOB PN 630V 0.22uF X A 581-KGF55ZR72J224KV 1.100In Stock
Min.: 1
Mult.: 1
: 500

220 nF 600 VDC/630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.4 mm (0.134 in) General Type MLCCs Flexiterm MLCC X7R HV Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 630V 0.15uF X7R 20% AEC-Q200 4.578In Stock
Min.: 1
Mult.: 1
: 1.000

150 nF 630 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55CR71H106KS NEW GLOBAL PN 50V 10uF 2 A 581-KGM55CR71H106KS 3.871In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 630 VDC 10% 2220 X7R AEC-Q200 3.920In Stock
Min.: 1
Mult.: 1
: 4.000

330 nF 630 VDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 GCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V .47uF X7R 2220 10% Tol 950In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5.1 mm (0.201 in) 2 mm (0.079 in) Tip & Ring MLCCs TipandRing Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C5750X7R1H106M 18.305In Stock
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V X7R .47uF 2220 Tol 10% 786In Stock
Min.: 1
Mult.: 1
: 1.000

470 nF 250 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.4 mm (0.134 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel