Feed Through Capacitors

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Knowles Syfer Feed Through Capacitors 100V 33nF +/-20% Flange end seal 100In Stock
20,88 €
15,98 €
14,28 €
12,93 €
Min.: 1
Mult.: 1
33 nF 100 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 200V 15nF +/-20% Flange end seal 80In Stock
20Expected 12/9/2026
17,43 €
13,87 €
12,44 €
Min.: 1
Mult.: 1
15 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 200V 22nF +/-20% Flange end seal 100In Stock
20,83 €
15,94 €
14,25 €
12,89 €
Min.: 1
Mult.: 1
22 nF 200 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 100pF +/-20% Flange end seal 92In Stock
5Expected 12/9/2026
18,95 €
15,09 €
Min.: 1
Mult.: 1
100 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 10nF +/-20% Flange end seal 100In Stock
20,83 €
15,94 €
14,25 €
12,89 €
Min.: 1
Mult.: 1
10 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 150pF +/-20% Flange end seal 45In Stock
55Expected 12/9/2026
17,60 €
14,01 €
13,00 €
12,99 €
Min.: 1
Mult.: 1
150 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 22pF -20% +80% Flange end seal 100In Stock
20,94 €
16,02 €
14,33 €
12,96 €
Min.: 1
Mult.: 1
22 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Knowles Syfer Feed Through Capacitors 500V 33pF -20% +80% Flange end seal 85In Stock
11On Order
20,99 €
16,06 €
14,36 €
12,99 €
Min.: 1
Mult.: 1
33 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G Bulk
Knowles Syfer Feed Through Capacitors 500V 3.3nF +/-20% Flange end seal 84In Stock
16Expected 12/9/2026
17,39 €
13,84 €
12,83 €
12,82 €
Min.: 1
Mult.: 1
3.3 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 47pF -20% +80% Flange end seal 100In Stock
21,05 €
16,11 €
14,41 €
13,03 €
Min.: 1
Mult.: 1
47 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 4.7nF +/-20% Flange end seal 100In Stock
20,77 €
15,89 €
14,21 €
12,85 €
Min.: 1
Mult.: 1
4.7 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 68pF -20% +80% Flange end seal 71In Stock
29Expected 11/11/2026
21,05 €
16,11 €
14,41 €
13,03 €
Min.: 1
Mult.: 1
68 pF 500 VDC Solder - 20 %, + 80 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 680pF +/-20% Flange end seal 94In Stock
6Expected 12/9/2026
20,77 €
15,89 €
14,21 €
12,85 €
Min.: 1
Mult.: 1
680 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWG Bulk
Knowles Syfer Feed Through Capacitors 500V 1.0nF +/-20% Bottom end seal 100In Stock
20,77 €
15,89 €
14,21 €
12,85 €
Min.: 1
Mult.: 1
1 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 150pF +/-20% Bottom end seal 49In Stock
51Expected 12/9/2026
21,05 €
16,11 €
14,41 €
13,03 €
Min.: 1
Mult.: 1
150 pF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C C0G SFSWR Bulk
Knowles Syfer Feed Through Capacitors 500V 4.7nF +/-20% Bottom end seal 100In Stock
20,77 €
15,89 €
14,21 €
12,85 €
Min.: 1
Mult.: 1
4.7 nF 500 VDC Solder 20 % 2 Terminal 3.29 mm 3.25 mm EMI Filter 5 A - 55 C + 125 C X7R SFSWR Bulk
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR 11In Stock
Cut Tape
0,361 €
0,24 €
0,149 €
0,12 €
Reel
0,11 €
Min.: 1
Mult.: 1
: 1.000
10 nF 50 VDC SMD/SMT - 20 %, + 80 % 4 Terminal 2.01 mm 1.25 mm 1.14 mm Two Terminal Filter Capacitors 300 mA - 55 C + 125 C X7R 600 mOhms W2F Auto Reel, Cut Tape
Murata Electronics Feed Through Capacitors 1.0 UF 4.0V 687.176In Stock
Cut Tape
0,215 €
0,089 €
0,078 €
0,061 €
Reel
0,039 €
Min.: 1
Mult.: 1
: 10.000
1 uF 4 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm Three Terminal Filter Capacitors 2 A 0.1 mm - 55 C + 125 C 30 mOhms NFM15HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 6.3V 20% 509.548In Stock
300.000Expected 12/18/2026
Cut Tape
0,241 €
0,108 €
0,084 €
0,068 €
Reel
0,046 €
Min.: 1
Mult.: 1
: 10.000
1 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0402 (1005 metric) 1 mm 0.5 mm 0.4 mm 2 A - 55 C + 125 C 30 mOhms NFM15PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 114.652In Stock
Cut Tape
1,03 €
0,526 €
0,482 €
0,459 €
Reel
0,459 €
Min.: 1
Mult.: 1
: 3.000
100 nF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 43.174In Stock
Cut Tape
1,11 €
0,541 €
0,514 €
Reel
0,514 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 27 UF 6.3V 106.349In Stock
Cut Tape
0,516 €
0,367 €
0,318 €
0,299 €
Reel
0,249 €
Min.: 1
Mult.: 1
: 3.000
27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 85.667In Stock
60.000Expected 11/19/2026
Cut Tape
0,482 €
0,338 €
0,293 €
0,274 €
Reel
0,209 €
Min.: 1
Mult.: 1
: 4.000
1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 44.300In Stock
Cut Tape
2,50 €
1,74 €
1,44 €
1,34 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 4.000
1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel


Spectrum Control Feed Through Capacitors PI .120SQ .315L 2500PF 10A 1.545In Stock
Cut Tape
6,37 €
4,73 €
4,26 €
Reel
3,61 €
3,33 €
Min.: 1
Mult.: 1
: 500
2.5 nF 200 VDC SMD/SMT 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms Reel, Cut Tape