1410J0500394MXTE03

Knowles Dielectric Labs
766-1410J0500394MXTE
1410J0500394MXTE03

Mfr.:

Description:
Feed Through Capacitors 1410 50V 390.00 nF +/-20% X7R (2R1) Nickel Barrier 100% tin, X2Y capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Feed Through Capacitors
0.39 uF
50 VDC
SMD/SMT
20 %
3 Terminal
1410 (3525 metric)
3.6 mm
2.5 mm
2 mm
- 55 C
+ 125 C
X2Y IPC - E03
Reel
Brand: Knowles Dielectric Labs
Product Type: Feed Through Capacitors
Factory Pack Quantity: 2000
Subcategory: Filters
Type: 3 Terminal EMI Chip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
MXHTS:
8532240020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,83 € 5.660,00 €