Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 700In Stock
Cut Tape
2,43 €
1,73 €
1,49 €
1,31 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
2,86 €
2,12 €
2,10 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 1.062In Stock
Cut Tape
1,34 €
0,937 €
0,685 €
Reel
0,638 €
0,622 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 150uF 125C ESR=24mOhms AECQ 10x12.5mm 739In Stock
Cut Tape
2,22 €
1,57 €
1,35 €
1,23 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1.812In Stock
Cut Tape
1,22 €
0,829 €
0,642 €
Reel
0,546 €
0,457 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 20% 4.5mOhm 8500mArms 3.932In Stock
Cut Tape
2,87 €
1,98 €
1,77 €
1,46 €
Reel
1,08 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 6.095In Stock
Cut Tape
2,79 €
2,07 €
1,79 €
1,57 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1.554In Stock
Cut Tape
2,61 €
1,89 €
1,64 €
1,44 €
1,27 €
Reel
1,22 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 4.7 uF 20 % 50 VDC - 55 C + 105 C 250 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 2.653In Stock
5.000On Order
Cut Tape
6,86 €
5,10 €
4,49 €
4,01 €
3,78 €
Reel
3,78 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=25mOhms 2.202In Stock
4.000Expected 12/24/2026
Cut Tape
4,20 €
3,03 €
2,62 €
2,31 €
Reel
1,87 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
1.132In Stock
1.000Expected 4/13/2027
Cut Tape
6,49 €
4,82 €
4,25 €
3,79 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 26In Stock
73,71 €
59,35 €
Min.: 1
Mult.: 1
Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHSE 470uF 20%Tol 2.5V 2.626In Stock
3.500Expected 12/4/2026
Cut Tape
2,18 €
1,97 €
1,94 €
1,84 €
Reel
1,40 €
Min.: 1
Mult.: 1
: 3.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 841In Stock
Cut Tape
5,18 €
3,63 €
3,13 €
2,74 €
2,67 €
Reel
2,46 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms
1.999In Stock
Cut Tape
2,73 €
1,99 €
1,67 €
1,51 €
1,33 €
Reel
1,25 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 1.117In Stock
Cut Tape
3,04 €
2,19 €
1,90 €
1,68 €
1,50 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 1206 20% ESR=200mOhms 3.673In Stock
Cut Tape
1,18 €
0,814 €
0,746 €
0,732 €
0,61 €
Reel
0,445 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 105 C 200 mOhms 0.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820uF 20% 16mOhm 3500mA 2.000In Stock
Cut Tape
2,07 €
1,46 €
1,18 €
1,08 €
0,912 €
Reel
0,811 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6.890In Stock
Cut Tape
2,95 €
2,10 €
1,81 €
1,60 €
Reel
1,18 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h 6.995In Stock
Cut Tape
3,21 €
2,23 €
1,94 €
1,70 €
Reel
1,32 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h 5.945In Stock
Cut Tape
3,24 €
2,26 €
1,96 €
1,73 €
Reel
1,45 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 100uF 20% SMT V-Chip -55/+125C 1.456In Stock
Cut Tape
1,19 €
0,955 €
0,80 €
0,679 €
Reel
0,583 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 6.6 mm (0.26 in) 5.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 270uF 20% 125C ESR=25mOhms AECQ2 1.961In Stock
3.000Expected 5/7/2027
Cut Tape
1,12 €
0,555 €
0,465 €
Reel
0,402 €
0,381 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 10.2 mm (0.402 in) 10.3 mm (0.406 in) 10.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can 13.062In Stock
Cut Tape
0,516 €
0,302 €
0,237 €
0,194 €
Reel
0,167 €
0,148 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm Black Re 6.828In Stock
Cut Tape
1,26 €
0,759 €
0,642 €
0,537 €
Reel
0,536 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 0.47 uF 20 % 63 VDC - 55 C + 105 C 400 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel