Rubycon Aluminium Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon 25PZJ270M8X9
Rubycon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

270 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms - 55 C + 105 C 8 mm PZJ AEC-Q200
Rubycon 25PZJ560M10X11
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

560 uF 25 VDC Radial 11 mm (0.433 in) Aluminum Hybrid Polymer Capacitors 20 % 14 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon 25PZK330M8X9
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 8 mm Can PZK AEC-Q200
Rubycon 25PZK560M10X9
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 1.000

560 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 10 mm Can PZK AEC-Q200
Rubycon 35PFV330M10x12.5
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors PFV
Rubycon 35PJV390M10x12.5
Rubycon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 Non-Stocked
Min.: 1.600
Mult.: 1.600

390 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 20 % - 55 C + 125 C 10 mm PJV AEC-Q200
Rubycon 35PLV100M8x10.5
Rubycon Aluminium Organic Polymer Capacitors 35V 22uF 20% AEC-Q200 SMD Non-Stocked
Min.: 1
Mult.: 1

100 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.4 A - 55 C + 150 C 10.5 mm 8 mm Can PLV AEC-Q200
Rubycon 35PSV270M10X10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

27 uF 35 VDC Aluminum Hybrid Polymer Capacitors 3000 Hour 20 % - 55 C + 135 C PSV
Rubycon 35PZK220M8X9
Rubycon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

220 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 8 mm Can PZK AEC-Q200
Rubycon 35PZK390M10X9
Rubycon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

390 uF 35 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 40 C + 125 C 10 mm Can PZK AEC-Q200
Rubycon 50PFV150M10X12.5
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1

Aluminum Hybrid Polymer Capacitors PFV
Rubycon 63PFV68M10X12.5
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT Aluminum Hybrid Polymer Capacitors PFV