Rubycon Aluminium Organic Polymer Capacitors

Results: 287
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 970In Stock
Min.: 1
Mult.: 1

56 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 1.071In Stock
Min.: 1
Mult.: 1

33 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 8 mm Can PZF AEC-Q200
Rubycon 35PSV150M8X10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 600In Stock
Min.: 1
Mult.: 1
Aluminum Hybrid Polymer Capacitors PSV Reel
Rubycon 35PLV150M10x10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS 500In Stock
Min.: 1
Mult.: 1
15 uF 35 VDC Radial Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % - 55 C + 150 C Can PLV
Rubycon 35PZF270MT810X9
Rubycon Aluminium Organic Polymer Capacitors 270uF 35V 20% 40In Stock
1.000On Order
Min.: 1
Mult.: 1

270 uF 35 VDC Radial 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can PZF Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200
4.470Expected 8/17/2026
Min.: 1
Mult.: 1

150 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.68 A - 40 C + 125 C 6.3 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200
1.998Expected 9/14/2026
Min.: 1
Mult.: 1
: 500

100 uF 50 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 40 C + 125 C 10 mm Can PFV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200
5.995On Order
Min.: 1
Mult.: 1

100 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10 mm Can PZE AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200
4.770On Order
Min.: 1
Mult.: 1

150 uF 63 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.3 A - 40 C + 125 C 10 mm Can PJV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200
1.000Expected 7/27/2026
Min.: 1
Mult.: 1

220 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.9 A - 40 C + 125 C 8 mm Can PZH AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200
998On Order
Min.: 1
Mult.: 1

820 uF 25 VDC Radial 15 mm (0.591 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4 A - 40 C + 125 C 10 mm Can PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm
352Expected 7/27/2026
Min.: 1
Mult.: 1
470 uF 35 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.6 A - 55 C + 125 C 10 mm Can PKV
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200
2.000Expected 7/13/2026
Min.: 1
Mult.: 1
: 2.000

33 uF 63 VDC SMD/SMT 8.3 mm (0.327 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 105 C 10.5 mm 8 mm CEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 33uF +/-20 1700mA AEC-Q200
1.000Expected 9/14/2026
Min.: 1
Mult.: 1

33 uF 63 VDC Radial Aluminum Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.7 A - 55 C + 150 C 9 mm 8 mm CZE Bulk
Rubycon 25PZJ470M10X9
Rubycon Aluminium Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200
1.000Expected 7/20/2026
Min.: 1
Mult.: 1

470 uF 25 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 20 % 20 mOhms - 55 C + 105 C 10 mm PZJ AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.5 A - 55 C + 105 C 10 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 1.000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors LONG LIFE HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 1.000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can PEV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 900

100 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 40 C + 125 C 6.3 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Non-Stocked
Min.: 2.000
Mult.: 2.000
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

220 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 40 C + 125 C 8 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
: 500

330 uF 25 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 40 C + 125 C 10 mm Can PFV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 N/A
Min.: 1
Mult.: 1
: 1.000

56 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 900 mA - 40 C + 125 C 6.3 mm Can PFV AEC-Q200 Reel, Cut Tape