10 uF 7343 D Case Tantalum Capacitors - Polymer

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 5.363In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 63volts 20% D Case 60 Max.ESR 1In Stock
8.500On Order
Min.: 1
Mult.: 1
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 60 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms
270In Stock
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC 2917 100 mOhms - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 1.019In Stock
500Expected 5/6/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm 13.525In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
2.792In Stock
1.500Expected 11/16/2026
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms 400In Stock
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 120 Ohms 50 uA - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 2.121In Stock
2.000Expected 11/23/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1.070In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm 780In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 3.1 mm - 55 C + 125 C 7343 D Case TCJ Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 25volts 20% D Case 120 Max.ESR AEC-Q200 637In Stock
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC SMD/SMT 20 % 2917 120 mOhms 25 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 35volts 20% D Case 120 Max.ESR AEC-Q200 566In Stock
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 50volts 20% D Case 90 Max.ESR 121In Stock
4.000On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms
129In Stock
41.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=90mOhms 174In Stock
600Expected 11/27/2026
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 747In Stock
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 210In Stock
500Expected 4/27/2027
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=150mOhms AECQ200 447In Stock
500Expected 4/27/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay T55D106M035C0120
Vishay Tantalum Capacitors - Polymer T55D106M035C0120 329In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 2.8 mm - 55 C + 105 C 7343 D Case T55
Vishay Tantalum Capacitors - Polymer 10uF 20% D Case 50V 500In Stock
Min.: 1
Mult.: 1
: 500
No
10 uF SMD/SMT 20 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=100mOhms 75In Stock
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC SMD/SMT 10 % 2917 100 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 20% ESR=90mOhms AEC-Q200
3.000Expected 11/17/2026
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi
880On Order
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel