1100 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 20% 125C ESR=10.5mOhms Rectangular 53.8 x 24 x 8 mm AEC-Q200 6.125In Stock
Min.: 1
Mult.: 1

1100 uF 63 VDC Wire 53.8 mm 24 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10.5 mOhms 25.8 A - 55 C + 125 C 8 mm APL90 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63VDC 1100uF 125C Axial ESR=62mOhms AEC- D=18.2mm 16In Stock
1.290Expected 6/17/2027
Min.: 1
Mult.: 1

1100 uF 63 VDC Axial Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % 62 mOhms 44 A - 40 C + 125 C 34.7 mm 18.2 mm Vibration-Proof Can PHA223 AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1100uF 125C Radial Crown ESR=62mOhms D=18.2mm 16In Stock
960Expected 8/20/2026
Min.: 1
Mult.: 1

1100 uF 63 VDC Radial 35.7 mm (1.406 in) Aluminum Hybrid Polymer Capacitors 8000 Hour 20 % 62 mOhms 44 A - 40 C + 125 C 18.2 mm Vibration-Proof Can PHH223 AEC-Q200 Tray