470 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 2.470In Stock
Cut Tape
3,18 €
2,23 €
1,82 €
1,68 €
1,44 €
Reel
1,35 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 470uF ESR=12mOhms Hybrid AEC-Q200 Anti-Vib 4.734In Stock
Cut Tape
1,23 €
0,629 €
0,478 €
Reel
0,443 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Lelon Aluminium Organic Polymer Capacitors 470uF 16 Volts 20% 332In Stock
1,30 €
0,775 €
0,468 €
0,366 €
0,333 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12 mm (0.472 in) Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 470uF 20% SMD Polymer 8x12 265In Stock
Cut Tape
1,14 €
0,685 €
0,413 €
Reel
0,323 €
0,294 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 12 mm (0.472 in) Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 184In Stock
8.000On Order
Cut Tape
3,39 €
2,30 €
1,89 €
1,70 €
1,49 €
Reel
1,47 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can 10.530In Stock
0,86 €
0,585 €
0,426 €
0,353 €
Reel
0,328 €
Min.: 1
Mult.: 1
: 1.000
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 0.012 Ohms 12 mm Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 4.037In Stock
10.500On Order
Cut Tape
3,92 €
2,65 €
2,12 €
1,95 €
Reel
1,27 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h 6.596In Stock
Cut Tape
3,82 €
2,57 €
2,06 €
1,89 €
Reel
1,38 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 470uF 125degC 4000h AEC-Q200 3.210In Stock
Cut Tape
2,46 €
1,69 €
1,38 €
1,26 €
Reel
1,01 €
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 470 uF 20 % 25 VDC - 55 C + 135 C 18 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin 7.445In Stock
6.800Expected 2/25/2027
Cut Tape
6,05 €
4,45 €
3,91 €
3,48 €
Reel
3,48 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 470uF ESR 11mohm 19.476In Stock
Cut Tape
1,87 €
1,32 €
1,13 €
0,989 €
Reel
0,753 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 11 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 470uF ESR 35mohm 15.181In Stock
Cut Tape
2,82 €
2,09 €
1,81 €
1,60 €
Reel
1,23 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=4mOhms
5.530In Stock
12.000Expected 4/29/2027
Cut Tape
8,28 €
6,25 €
5,44 €
5,19 €
Reel
4,78 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms 100In Stock
Cut Tape
24,74 €
19,18 €
Reel
16,30 €
16,20 €
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 10 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 6.177In Stock
1,61 €
1,08 €
0,849 €
0,71 €
Min.: 1
Mult.: 1
Max.: 200
Radial 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Bulk
Murata Electronics Aluminium Organic Polymer Capacitors 470uF 20% 2.5VDC SUGGESTED ALT ECASD60E477M006K00 2.219In Stock
2.500Expected 11/24/2026
Cut Tape
2,14 €
1,44 €
1,16 €
1,05 €
Reel
0,736 €
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 2.458In Stock
Cut Tape
1,97 €
1,36 €
1,14 €
1,01 €
Reel
0,856 €
0,789 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 500In Stock
Cut Tape
6,35 €
4,66 €
3,62 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% 7343-31 -55 /125C ESR=9mOhms AEC-Q200 1.000In Stock
Cut Tape
6,46 €
4,80 €
4,14 €
3,93 €
Reel
3,58 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% 7343-31 -55 / +150 ESR=25mOhms AEC-Q200 9.025In Stock
Cut Tape
2,21 €
1,51 €
1,24 €
1,15 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 150 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=4mOhm 3.041In Stock
500Expected 1/25/2027
Cut Tape
8,39 €
6,22 €
5,43 €
5,08 €
Reel
4,79 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 125 C 4 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% SnPb 5% Pb min ESR=9mOhms AEC-Q200 1.000In Stock
Cut Tape
5,87 €
4,33 €
3,80 €
3,38 €
Reel
3,20 €
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm 3.278In Stock
2,30 €
1,57 €
1,30 €
0,98 €
Min.: 1
Mult.: 1
Radial 470 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.5 mm (0.492 in)
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h 350In Stock
Cut Tape
2,94 €
2,05 €
1,70 €
1,53 €
Reel
1,08 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 111In Stock
14.000Expected 1/18/2027
Cut Tape
3,30 €
2,30 €
2,04 €
1,70 €
Reel
1,36 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 125 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel