2917 E Case Tantalum Capacitors - Polymer

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=50mOhm
800Expected 5/6/2027
Cut Tape
3,23 €
2,45 €
2,03 €
1,62 €
Reel
1,62 €
Min.: 1
Mult.: 1
: 400
47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 12/25/2026
Cut Tape
3,48 €
2,85 €
Reel
2,85 €
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 330 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 470uF 20% 2917 ESR=50Ohms Blk Resin
700Expected 12/25/2026
Cut Tape
3,67 €
3,01 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 400
470 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 470 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 680uF 20% 2917 ESR=50Ohms Blk Resin
800Expected 12/25/2026
Cut Tape
3,67 €
3,01 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 400
680 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 428.4 uA 4.1 mm + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
1,99 €
1,87 €
Min.: 1.500
Mult.: 1.500
: 1.500
10 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 50 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=100mOhm Non-Stocked
Reel
3,24 €
3,04 €
Min.: 1.500
Mult.: 1.500
: 1.500
10 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=150mOhm Non-Stocked
Reel
3,37 €
Min.: 1.500
Mult.: 1.500
: 1.500
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 100uF 20% 2917 ESR=40mOhm Non-Stocked
Reel
2,29 €
2,14 €
Min.: 1.500
Mult.: 1.500
: 1.500
100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 100uF 20% 2917 ESR=45mOhm Non-Stocked
Reel
2,82 €
Min.: 1.500
Mult.: 1.500
: 1.500
100 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 200 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
4,03 €
2,86 €
2,82 €
2,70 €
Reel
2,70 €
Min.: 1
Mult.: 1
: 400
15 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm Non-Stocked Lead-Time 33 Weeks
Reel
2,69 €
Min.: 1.500
Mult.: 1.500
: 1.500
15 uF 50 VDC SMD/SMT 20 % 2917 100 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=70mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Cut Tape
5,47 €
4,03 €
3,53 €
3,15 €
Reel
2,87 €
Min.: 1
Mult.: 1
: 400
15 uF 50 VDC SMD/SMT 20 % 2917 70 mOhms 75 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=25mOhm Black Resin Non-Stocked Lead-Time 33 Weeks
Cut Tape
3,32 €
2,40 €
2,07 €
1,80 €
Reel
1,80 €
Min.: 1
Mult.: 1
: 400
150 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 240 uA 4.1 mm - 55 C + 125 C 7343 E Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=40mOhm Non-Stocked
Reel
2,76 €
2,59 €
Min.: 1.500
Mult.: 1.500
: 1.500
150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Non-Stocked Lead-Time 33 Weeks
Cut Tape
3,57 €
2,57 €
2,23 €
1,79 €
Reel
1,79 €
Min.: 1
Mult.: 1
: 400
33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm Non-Stocked
Reel
3,07 €
Min.: 1.500
Mult.: 1.500
: 1.500
33 uF 35 VDC SMD/SMT 20 % 2917 55 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=70mOhm Non-Stocked
Reel
2,72 €
2,55 €
Min.: 1.500
Mult.: 1.500
: 1.500
33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=50mOhm Non-Stocked
Reel
2,61 €
Min.: 1.500
Mult.: 1.500
: 1.500
47 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 117.5 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm Non-Stocked Lead-Time 33 Weeks
Reel
2,32 €
Min.: 400
Mult.: 400
: 400
6.8 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=100mOhm Non-Stocked
Reel
2,24 €
Min.: 1.500
Mult.: 1.500
: 1.500
6.8 uF 63 VDC SMD/SMT 20 % 2917 100 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm Non-Stocked
Reel
2,23 €
2,08 €
Min.: 1.500
Mult.: 1.500
: 1.500
6.8 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 42.8 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Reel
2,54 €
Min.: 400
Mult.: 400
: 400
68 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 136 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 68uF 20% 2917 ESR=45mOhm Non-Stocked
Reel
2,26 €
2,12 €
Min.: 1.500
Mult.: 1.500
: 1.500
68 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 136 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ESR=50mOhm Non-Stocked
Reel
3,16 €
3,10 €
Min.: 1.500
Mult.: 1.500
: 1.500
68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 4.1 mm - 55 C + 105 C 7343 E Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=10 mOhm Non-Stocked Lead-Time 33 Weeks
Reel
6,89 €
Min.: 400
Mult.: 400
: 400
1000 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 250 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel