7343 D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=25mOhms 98In Stock
Min.: 1
Mult.: 1
: 500
No
680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 4.7uF 20% D Case 63V 500In Stock
Min.: 1
Mult.: 1
: 500
No
4.7 uF SMD/SMT 20 % 2917 120 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case DLA 04051 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=25mOhms 380In Stock
Min.: 1
Mult.: 1
: 500
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 10% ESR=50mOhms 27In Stock
800On Order
Min.: 1
Mult.: 1
Max.: 200
: 100
No
100 uF 16 VDC SMD/SMT 10 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 15uF 20% ESR=80mOhms 25In Stock
Min.: 1
Mult.: 1
: 500
No
15 uF 25 VDC SMD/SMT 20 % 2917 80 mOhms 37.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 20% ESR=55mOhms 465In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10volts 150uF 20% D CASE ESR=25 422In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 500
No
150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 10% ESR=65mOhms 181In Stock
Min.: 1
Mult.: 1
: 100
No
47 uF 16 VDC SMD/SMT 10 % 2917 65 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% 447In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.9 mm - 55 C + 125 C 7343 D Case TCB Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 734In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 470uF 2.5volts 20% 525In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=18mOhms 22.775In Stock
17.000Expected 7/7/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 17.921In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mohms 17.116In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=10mOhms 3.582In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 10 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 24.915In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 24.519In Stock
16.000Expected 12/17/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 500

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 10% 7342 C (0.01%/1000Hrs) ESR=10mOhms 100In Stock
Min.: 1
Mult.: 1
: 100
No
470 uF 4 VDC SMD/SMT 10 % 2917 10 mOhms 118 uA 2.8 mm - 55 C + 125 C 7343 D Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=150mOhm Black Resi 899In Stock
500Expected 3/11/2027
Min.: 1
Mult.: 1
: 500

15 uF 50 VDC SMD/SMT 20 % 2917 150 mOhms 75 uA 2.9 mm - 55 C + 125 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm 2.515In Stock
6.500On Order
Min.: 1
Mult.: 1
: 500

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 1.119In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 50V 10uF 20% 7343-31 -55 /125C ESR=90mOhms AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2815 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% 7343-31 -55 /125C ESR=25mOhms AEC-Q200 923In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2815 25 mOhms 208 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel