Chemi-Con Aluminium Organic Polymer Capacitors

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 20 % 13 mOhms 4.1 A - 55 C + 105 C 8 mm Can PXE
Chemi-Con Aluminium Organic Polymer Capacitors 1200uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

1200 uF 4 VDC SMD/SMT 12 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.4 A - 55 C + 105 C 8.3 mm 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8.3 mm 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC SMD/SMT 6.7 mm 8.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8.3 mm 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1800 uF 4 VDC SMD/SMT 12.2 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.6 A - 55 C + 105 C 10.3 mm 10 mm Can PXE
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

820 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.3 A - 55 C + 105 C 10 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
270 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can PXE
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 2.5 VDC SMD/SMT 4.5 mm Aluminum Hybrid Polymer Capacitors 20 % 12 mOhms 3.5 A - 55 C + 105 C 6.3 mm Can PXF
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

560 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 680uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

680 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4V 560uF 20% Tol. N/A
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC SMD/SMT 6.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4V 390uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

390 uF 4 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4V 470uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 4 VDC SMD/SMT 6.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
47 uF 20 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 42 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 25 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 20 % 28 mOhms 3 A - 55 C + 105 C 8 mm Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
180 uF 25 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 20 % 25 mOhms 3.4 A - 55 C + 105 C 10 mm Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
22 uF 25 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 45 mOhms 2.35 A - 55 C + 105 C 6.3 mm Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
27 uF 25 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 20 % 45 mOhms 2.35 A - 55 C + 105 C 6.3 mm Can PXG
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
56 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 45 mOhms 2.25 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
39 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 50 mOhms 2.05 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
22 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 60 mOhms 1.65 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
220 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 35 mOhms 2.5 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
150 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 35 mOhms 2.45 A - 55 C + 125 C 6.3 mm Vibration-Proof Can PXH