Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 1200uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
1200 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4100 mA - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 560uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
560 uF 16 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3100 mA - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3100 mA - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms Non-Stocked
Min.: 1
Mult.: 1
680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3500 mA - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 820uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
820 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4100 mA - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 390uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
390 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3100 mA - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 680uF 20% 3500mArms Non-Stocked
Min.: 1
Mult.: 1
680 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3500 mA - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 820uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
820 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 15 mOhms 4100 mA - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3100 mA - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 3500mArms Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3500 mA - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 560uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
560 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 4100 mA - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 270uF 20% 3100mArms Non-Stocked
Min.: 1
Mult.: 1
270 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 22 mOhms 3100 mA - 55 C + 125 C 10 mm 8 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 3500mArms Non-Stocked
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 3500 mA - 55 C + 125 C 10 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 560uF 20% 4100mArms Non-Stocked
Min.: 1
Mult.: 1
560 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 16 mOhms 4100 mA - 55 C + 125 C 12.5 mm 10 mm HXK
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 7.2 mm 6.6 mm Aluminum Polymer Capacitors 12000 Hour 20 % 25 mOhms 1 A - 55 C + 125 C 6.7 mm 6.3 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
560 uF 2.5 VDC SMD/SMT 7.2 mm 6.6 mm Aluminum Polymer Capacitors 12000 Hour 20 % 15 mOhms 1.3 A - 55 C + 125 C 6.7 mm 6.3 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 6.3 VDC SMD/SMT 7.2 mm 6.6 mm Aluminum Polymer Capacitors 12000 Hour 20 % 15 mOhms 1.3 A - 55 C + 125 C 6.7 mm 6.3 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V SMT CAN Non-Stocked
Min.: 400
Mult.: 400

330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C Can PXA
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 2.5 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 23 mOhms 3.1 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 330uF 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 4 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 25 mOhms 3.02 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 680uF 10X12.2 Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

680 uF 6.3 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 82uF 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 16 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4Volts 220uF 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 150uF 20% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 6.3 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

120 uF 50 VDC Radial 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.5 A - 55 C + 135 C 10 mm Can HSE