Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1800 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOHms 7.7 kA - 55 C + 105 C 10 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
390 uF 10 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 17 mOhms 4 A - 55 C + 105 C 10 mm 8 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

150 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 1.45 A - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

82 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 45 mOhms 950 mA - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1500 uF 2.5 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.22 A - 55 C + 105 C 10 mm 8 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1000 uF 4 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.22 A - 55 C + 105 C 10 mm 8 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1200 uF 4 VDC SMD/SMT 11 mm 10.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm 10 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1500 uF 4 VDC SMD/SMT 11 mm 10.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm 10 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1800 uF 4 VDC SMD/SMT 11 mm 10.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm 10 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1200 uF 6.3 VDC SMD/SMT 11 mm 10.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.025 A - 55 C + 105 C 10 mm 10 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
1500 uF 6.3 VDC SMD/SMT 11 mm 10.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.025 A - 55 C + 105 C 10 mm 10 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
820 uF 6.3 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 10 mm 8 mm Can
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1
330 uF 16 VDC Radial Aluminum Polymer Capacitors 20 % - 55 C + 105 C APS
Chemi-Con Aluminium Organic Polymer Capacitors 1000uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

680 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 680uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1

680 uF 4 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can PSC Bulk
Chemi-Con APSG200ELL181MF08S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 180uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

180 uF 20 VDC Radial 8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 18 mOhms 3.46 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con APSG200ELL331MH08S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 330uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

330 uF 20 VDC Radial Aluminum Polymer Capacitors 15000 Hour 20 % 17 mOhms 3.88 A - 55 C + 105 C Can PSG Bulk
Chemi-Con APSG200ELL391MHB5S
Chemi-Con Aluminium Organic Polymer Capacitors 20V 390uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

390 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.97 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con APSG250ELL181MHB5S
Chemi-Con Aluminium Organic Polymer Capacitors 25V 180uF 20% Tol. Non-Stocked
Min.: 1
Mult.: 1

180 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.65 A - 55 C + 105 C 8 mm Can PSG Bulk
Chemi-Con HHSE250ELL331MJC5S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

330 uF 25 VDC Radial 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.3 A - 55 C + 135 C 10 mm HSE AEC-Q200
Chemi-Con APSF2R5ELL122MF08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

1200 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con APSF4R0ELL561MF08S
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 5 mOhms 5.9 A - 55 C + 105 C 6.3 mm Can PSF
Chemi-Con HHXD160ARA820MF61G
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked
Min.: 1
Mult.: 1

82 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200