Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 82uF 16 Volt 900In Stock
Min.: 1
Mult.: 1
Reel: 900

82 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 2.5 Volt 880In Stock
Min.: 1
Mult.: 1
Reel: 900

470 uF 2.5 VDC SMD/SMT 7.7 mm 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.6 mm 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 1.798In Stock
Min.: 1
Mult.: 1
Reel: 900

560 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 3.6 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 4 Volt 978In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 4 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5.3 mm 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 4 Volt 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 4 VDC SMD/SMT 5.8 mm 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.61 A - 55 C + 105 C 5.3 mm 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 4 Volt 189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4 Volt 1.135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 4 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 4 Volt 839In Stock
Min.: 1
Mult.: 1
Reel: 900

390 uF 4 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 6.3 Volt 997In Stock
3.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 6.3 Volt 2.500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 6.3 VDC SMD/SMT 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.5 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3 Volt 1.892In Stock
2.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3 Volt 889In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.47 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3 Volt 594In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 3.95 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 20% Tol. 957In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 10 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.6 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 270uF 20% Tol. 2.677In Stock
2.000Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 10 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 20 mOhms 2.8 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 390uF 20% Tol. 670In Stock
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 2.5 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 4V 330uF 20% Tol. 963In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 4 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 220uF 20% Tol. 794In Stock
2.000Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 12 mOhms 3.5 A - 55 C + 105 C 5 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 270uF 20% Tol. 865In Stock
Min.: 1
Mult.: 1
Reel: 900

270 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 1.642In Stock
2.000Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 3.9 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 795In Stock
1.800Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 900

330 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 9 mOhms 4.2 A - 55 C + 105 C 6.3 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 330uF 20% Tol. 762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3V 390uF 20% Tol. 960In Stock
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 6.3 VDC SMD/SMT 6.7 mm Aluminum Hybrid Polymer Capacitors 15000 Hour 20 % 10 mOhms 4.5 A - 55 C + 105 C 8 mm Can PXF Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 1000uF 20% Tol. 379In Stock
400Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 400

1000 uF 16 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 10 mm Can PXG Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16V 270uF 20% Tol. 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 3.3 A - 55 C + 105 C 8 mm Can PXG Reel, Cut Tape, MouseReel