Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200 1.193In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 32 mOhms 2.7 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 1.119In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.3 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1.919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 78 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 2.194In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 50 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 680uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 28 mOhms - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Polymer High Voltage Type AEC-Q200 2.955In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 63 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Polymer High Voltage Type AEC-Q200 2.150In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Polymer High Voltage Type AEC-Q200 3.895In Stock
Min.: 1
Mult.: 1
Reel: 900

12 uF 80 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Polymer High Voltage Type AEC-Q200 1.654In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200 929In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 1.991In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 35 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 13 mOhms 2.2 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1.755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 Polymer Chip Type 1.450In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 1.9 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 39 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 41 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uF 20% AEC-Q200 Polymer Chip Type 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 52 mOhms 400 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 47uF 20% AEC-Q200 Polymer Chip Type 1.854In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 44 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 872In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 830In Stock
1.200Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 1.200

1000 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1.517In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 800In Stock
Min.: 1
Mult.: 1
Reel: 100

1000 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Ammo Pack