Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 41 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uF 20% AEC-Q200 Polymer Chip Type 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 52 mOhms 400 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 47uF 20% AEC-Q200 Polymer Chip Type 1.854In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 44 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 872In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 2000 hrs 830In Stock
1.200Expected 6/15/2026
Min.: 1
Mult.: 1
Reel: 1.200

1000 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 1.517In Stock
Min.: 1
Mult.: 1
Reel: 800

1000 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs 800In Stock
Min.: 1
Mult.: 1
Reel: 100

1000 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 2000 hrs 745In Stock
Min.: 1
Mult.: 1
Reel: 800

1200 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 1200uF 20% N/SQ 5000 hrs 478In Stock
Min.: 1
Mult.: 1
Reel: 800

1200 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs 888In Stock
Min.: 1
Mult.: 1

560 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs 1.081In Stock
Min.: 1
Mult.: 1
Reel: 1.200

680 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs 1.001In Stock
Min.: 1
Mult.: 1
Reel: 1.200

680 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs 1.137In Stock
Min.: 1
Mult.: 1
Reel: 1.200

820 uF 25 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.8 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 790In Stock
Min.: 1
Mult.: 1
Reel: 800

820 uF 25 VDC Radial 20 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 8.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 63V 100uF 20% AEC-Q200 10.717In Stock
4.100On Order
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 24 mOhms 3 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% AEC-Q200 482In Stock
Min.: 1
Mult.: 1
Reel: 400

1000 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 26 mOhms 2.8 A - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 560uF 20% AEC-Q200 796In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 40 mOhms 2.5 A - 55 C + 125 C 10 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 86 mOhms 1.2 A - 55 C + 125 C 6 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 400In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Polymer High Voltage Type AEC-Q200 326In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 100uF 20% AEC-Q200 Polymer Chip Type 652In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 1.6 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 2000 hrs 1.218In Stock
Min.: 1
Mult.: 1
Reel: 1.200

1800 uF 16 VDC Radial 16 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 7.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% Radial Leaded Poly 5.785In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can Bulk