Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 325In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYE Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 1.276In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can GYE AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 1.275In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 180uF 20% AEC-Q200 567In Stock
Min.: 1
Mult.: 1
Reel: 900

180 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 6.3 mm Molded GYF Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 180uF 20% Vibration Resistance AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

180 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 6.3 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 915In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2 A - 55 C + 125 C 8 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 805In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200 890In Stock
Min.: 1
Mult.: 1
Reel: 500

560 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% AEC-Q200 2.909In Stock
Min.: 1
Mult.: 1
Reel: 900

120 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.7 A - 55 C + 125 C 6.3 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 2.016In Stock
Min.: 1
Mult.: 1
Reel: 900

120 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.7 A - 55 C + 125 C 6.3 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200 1.362In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Vibration Resistance AEC-Q200 1.584In Stock
Min.: 1
Mult.: 1
Reel: 500

390 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.8 A - 55 C + 125 C 10 mm Vibration-Proof Can GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1.191In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.2 A - 55 C + 125 C 6.3 mm Molded GYF Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200 1.600In Stock
Min.: 1
Mult.: 1
Reel: 400

2200 uF 2.5 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 5.22 A - 55 C + 105 C 8 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 270uF 20% at 120Hz AEC-Q200 1.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 25 mOhms 2.67 A - 55 C + 105 C 5 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1.215In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 60 mOhms 1.5 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1.055In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 46 mOhms 1.7 A - 55 C + 125 C 8 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 918In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 44 mOhms 1.9 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 906In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 34 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 100uF 20% AEC-Q200 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 82 mOhms 1.2 A - 55 C + 125 C 6 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 975In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 46 mOhms 2 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 967In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 38 mOhms 2.4 A - 55 C + 125 C 10 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 470uF 20% AEC-Q200 385In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 36 mOhms 2.8 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20VDC 680uF 20% AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 28 mOhms - 55 C + 125 C 12.7 mm 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 633In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hour 20 % 82 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape