Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 288In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1.344In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 865In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.6 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 314In Stock
500Expected 5/15/2026
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.6 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 733In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.1 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 1.157In Stock
Min.: 1
Mult.: 1
Reel: 900

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.6 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 512In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.2 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Vibration Resistance AEC-Q200 714In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.2 A - 55 C + 135 C 8 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 640In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.3 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 22uF 20% Vibration Resistance AEC-Q200 1.755In Stock
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 80 mOhms 1.3 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 767In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.9 A - 55 C + 135 C 8 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 75In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 2.3 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 942In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 8 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 70In Stock
500Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 122In Stock
500Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% Vibration Resistance AEC-Q200 955In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.3 A - 55 C + 135 C 10 mm Can GYC Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 193In Stock
800Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 400

330 uF 35 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10 mm Can GYC AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 1.603In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 1.780In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 741In Stock
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.9 A - 55 C + 135 C 6.3 mm Can GYC Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 515In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 25 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape

Nichicon Aluminium Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 696In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 27 mOhms 1.4 A - 55 C + 150 C 8 mm Can GYD AEC-Q200 Reel, Cut Tape

Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 840In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape

Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 825In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm Can GYD AEC-Q200 Reel, Cut Tape