Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 105C AEC-Q200 908In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.4 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 665In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.8 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% AEC-Q200 32In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200 1.668In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 56uF 105C AEC-Q200 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 5 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 581In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 820uF 105C AEC-Q200 654In Stock
Min.: 1
Mult.: 1
Reel: 400

820 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 4.2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 400In Stock
1.000Expected 5/18/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uf 20% chip type, polymer, high temp. 129In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 32 mOhms 2.7 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20v 100uf 20% chip type, polymer, high temp. 890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 20 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 4000 Hour 20 % 41 mOhms 900 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 150UF 20V ESR=25 417In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.2 A - 55 C + 135 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 120UF 50V ESR=25 592In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 50 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 2.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 22UF 50V ESR=50 2.234In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 50 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 4000 Hour 20 % 50 mOhms 700 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 39UF 50V ESR=36 271In Stock
Min.: 1
Mult.: 1
Reel: 900

39 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 36 mOhms 900 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 82UF 50V ESR=26 321In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 26 mOhms 2.1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 100UF 63V ESR=24 577In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 63 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.1 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uf 20% chip type, polymer, high temp. 599In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 63 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 4000 Hour 20 % 51 mOhms 700 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 63V ESR=35 1.007In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.5 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 27UF 80V ESR=38 140In Stock
500Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 500

27 uF 80 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 38 mOhms 1 A - 55 C + 135 C 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 68UF 80V ESR=28 38In Stock
800Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 400

68 uF 80 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.3 A - 55 C + 135 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 150UF 35V ESR=25 26In Stock
500Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.8 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 35V ESR=21 659In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 21 mOhms 2.3 A - 55 C + 135 C 8 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270UF 35V ESR=20 44In Stock
1.000Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.2 A - 55 C + 135 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47UF 35V ESR=48 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 4000 Hour 20 % 48 mOhms 800 mA - 55 C + 135 C 6.3 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 68uf 20% chip type, polymer, high temp. 588In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 35 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 44 mOhms 800 mA - 55 C + 135 C 8 mm Can Reel, Cut Tape