Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 39UF 16V ESR=37 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 37 mOhms 2 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uf 20% chip type, polymer, long life. 469In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 20000 Hour 20 % 16 mOhms 4.2 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uf 20% chip type, polymer, long life. 693In Stock
Min.: 1
Mult.: 1
Reel: 400

680 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 20000 Hour 20 % 14 mOhms 4.7 A - 55 C + 105 C 10 mm Can Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200 84In Stock
400Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 400

120 uF 50 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 12uF 20% Polymer High Voltage Type AEC-Q200 20In Stock
1.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 1.000

12 uF 63 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Polymer High Voltage Type AEC-Q200 70In Stock
500Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200 74In Stock
800Expected 6/1/2026
Min.: 1
Mult.: 1
Reel: 400

220 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 125In Stock
800Expected 5/29/2026
Min.: 1
Mult.: 1
Reel: 400

1000 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.3 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 371In Stock
500Expected 6/8/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.7 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 927In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 17 mOhms 3.4 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 21In Stock
1.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.2 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 20% AEC-Q200 793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 20 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 39 mOhms 1.2 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 523In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 23 mOhms 2.6 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 400In Stock
800Expected 6/12/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.5 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 680uF 20% AEC-Q200 562In Stock
800Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 400

680 uF 20 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 14 mOhms 4.2 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 100uF 20% AEC-Q200 1.231In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 25 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 41 mOhms 1.2 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 90In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 4000 Hour 20 % 24 mOhms 2.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 220uF 20% AEC-Q200 90In Stock
1.000Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 3.2 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 270uF 20% AEC-Q200 349In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 470uF 20% AEC-Q200 589In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 25 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 15 mOhms 4.1 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 180uF 20% AEC-Q200 183In Stock
20.800On Order
Min.: 1
Mult.: 1
Reel: 400

180 uF 50 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 19 mOhms 3.5 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 39uF 20% AEC-Q200 1.154In Stock
Min.: 1
Mult.: 1
Reel: 1.000

39 uF 50 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.3 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 306In Stock
8.500Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 500

82 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 26 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 837In Stock
Min.: 1
Mult.: 1
Reel: 500

39 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 4000 Hour 20 % 28 mOhms 2.7 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 56uF 20% AEC-Q200 57In Stock
2.800On Order
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 4000 Hour 20 % 27 mOhms 2.9 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel