Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 69In Stock
400Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 400

150 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.6 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 180uF 105C AEC-Q200 204In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 22 mOhms 4.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 22uF 105C AEC-Q200 25In Stock
1.000Expected 5/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 3000 Hour 20 % 50 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 35V 20% AEC-Q200 99In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 uF 35 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 55 mOhms 1.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 723In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 31 mOhms 1.9 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 82uF 35V 20% AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 400

82 uF 35 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.2 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 7In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 35 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 27 mOhms 3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 366In Stock
400Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 400

18 uF 100 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 41 mOhms 2.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200 1.061In Stock
Min.: 1
Mult.: 1
Reel: 500

6.8 uF 100 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 48 mOhms 1.5 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200 158In Stock
3.200On Order
Min.: 1
Mult.: 1
Reel: 400

15 uF 125 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 48 mOhms 2 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200 1.005In Stock
Min.: 1
Mult.: 1
Reel: 500

6.8 uF 125 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 93 mOhms 1.1 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% AEC-Q200 680In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 33 mOhms 460 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 20% AEC-Q200 259In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 1500 Hour 20 % 33 mOhms 460 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 218In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 16 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 390uF 20% AEC-Q200 151In Stock
Min.: 1
Mult.: 1
Reel: 400

390 uF 16 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 26 mOhms 2.7 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 47uF 20% AEC-Q200 936In Stock
2.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 16 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 1500 Hour 20 % 55 mOhms 1 A - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 185In Stock
Min.: 1
Mult.: 1
Reel: 500

120 uF 20 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 35 mOhms 1.8 A - 55 C + 125 C 8 mm 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 20% AEC-Q200 293In Stock
Min.: 1
Mult.: 1
Reel: 400

150 uF 20 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 28 mOhms 2.2 A - 55 C + 125 C 12 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 120uF 20% AEC-Q200 387In Stock
Min.: 1
Mult.: 1
Reel: 400

120 uF 25 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.2 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 22uF 20% AEC-Q200 881In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 25 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 1500 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 392In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 3000 Hour 20 % 56 mOhms 1.4 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 5.6uF 20% AEC-Q200 988In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5.6 uF 50 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 1500 Hour 20 % 105 mOhms 700 mA - 55 C + 125 C 6 mm 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 10uF 20% AEC-Q200 1.138In Stock
2.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 1500 Hour 20 % 85 mOhms 800 mA - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uF 20% AEC-Q200 115In Stock
Min.: 1
Mult.: 1
Reel: 400

100 uF 35 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 3000 Hour 20 % 29 mOhms 2.6 A - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 343In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 1.7 A - 55 C + 150 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel